Dormer HSS, 52mm Overall 3.5 mm 1
- RS Stock No.:
- 268-6512
- Mfr. Part No.:
- A1233.5S
- Manufacturer:
- Dormer
Subtotal (1 pack of 10 units)*
€27.04
(exc. VAT)
€33.26
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €27.04 | €2.704 |
*price indicative
- RS Stock No.:
- 268-6512
- Mfr. Part No.:
- A1233.5S
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Overall Length | 52mm | |
| Flute Type | Spiral | |
| Number of Pieces | 1 | |
| Shank Type | Cylindrical Shank/Straight Shank | |
| Finish | Steam Tempered | |
| Drill Bit Size | 3.5mm | |
| Drill Point Angle | 120° | |
| Cutting Direction | Right | |
| Standards/Approvals | DIN 1897 | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Drill Bit | ||
Material HSS | ||
Overall Length 52mm | ||
Flute Type Spiral | ||
Number of Pieces 1 | ||
Shank Type Cylindrical Shank/Straight Shank | ||
Finish Steam Tempered | ||
Drill Bit Size 3.5mm | ||
Drill Point Angle 120° | ||
Cutting Direction Right | ||
Standards/Approvals DIN 1897 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BR
The Dormer Drill Bit is a sheet metal drill with straight shank. It has diameter of 3.5 mm with an overall length of 52 mm and flute length of 18 mm according to DIN 1897 standard. This drill bit has a 120 degree point angle, HSS with steam tempered finish for 1.5xD drilling without pecking in steel.
Suitable for drilling in many materials
Offers better hole finish and more accurate diameter
Stops work piece material from sticking to the cutting edge
Specially designed for drilling thin materials and sheet metal
