Dormer Aluminium, Steel, 8.33 mm, 103mm Overall Drill Bit
- RS Stock No.:
- 272-9646
- Mfr. Part No.:
- R45421/64
- Manufacturer:
- Dormer
Subtotal (1 unit)*
€107.94
(exc. VAT)
€132.77
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €107.94 |
*price indicative
- RS Stock No.:
- 272-9646
- Mfr. Part No.:
- R45421/64
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Drill Bit | |
| Material | Aluminium, Steel | |
| Overall Length | 103mm | |
| Shank Type | Parallel/Cylindrical | |
| Finish | Titanium Aluminium Nitride | |
| Drilling Length | 61mm | |
| Drill Bit Size | 8.33mm | |
| Drill Point Angle | 140° | |
| Standards/Approvals | ANSI, DIN 6535, ISO | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Drill Bit | ||
Material Aluminium, Steel | ||
Overall Length 103mm | ||
Shank Type Parallel/Cylindrical | ||
Finish Titanium Aluminium Nitride | ||
Drilling Length 61mm | ||
Drill Bit Size 8.33mm | ||
Drill Point Angle 140° | ||
Standards/Approvals ANSI, DIN 6535, ISO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BR
The Dormer Force X long drill bit is a high performance drill bit. This drill bit able to produce high quality and accurate holes at high speeds and feeds. This drill bit has self centring 140 degree, 4 facet split point and CTW flute construction for enhanced penetration rates. Titanium aluminium nitride coating increases surface hardness and improves tool life.
DIN 6535 HA cylindrical shank
Supports DIN 6537L standards
Continuously thinned web flute design
5xD Usable tool depth to diameter ratio
M7 Industry standard tool tolerance zone
Related links
- Dormer Aluminium 9.13 mm, 103mm Overall Drill Bit
- Dormer Steel 8.33 mm, 89mm Overall Drill Bit
- Dormer Aluminium 9.7 mm, 103mm Overall Drill Bit
- Dormer Aluminium 9.9 mm, 103mm Overall Drill Bit
- Dormer Steel 9.92 mm, 103mm Overall Drill Bit
- Dormer Steel 16.6 mm, 143mm Overall Drill Bit
- Dormer Aluminium 7.54 mm, 91mm Overall Drill Bit
- Dormer Aluminium 12.3 mm, 124mm Overall Drill Bit
