Dormer High Speed Steel, 3.6 mm Diameter, 52mm Overall

Subtotal (1 pack of 10 units)*

€44.75

(exc. VAT)

€55.04

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€44.75€4.475

*price indicative

RS Stock No.:
273-0041
Mfr. Part No.:
A1193.6
Manufacturer:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Product Type

Drill Bit

Material

High Speed Steel

Diameter

3.6mm

Overall Length

52mm

Finish

Bright

Drill Point Angle

120°

Cutting Direction

Right

Drill Point Diameter

3.6mm

Standards/Approvals

DIN 1897

RoHS Status: Exempt

COO (Country of Origin):
BR
The Dormer Drill Bit is a double ended stub drill bit. A short double ended drill designed for drilling holes through sheet metal. Possible to use both ends and giving twice the tool life. A 120 degree conventional point to aid self centring. Suitable for drilling in many materials. Steam tempered finish retains cutting fluid and prevents chip to tool welding.

Standard spiral flute design

DIN 1897 Stub drill standards

High speed steel tool material

Right hand rotation and cutting

h8 Industry standard tool tolerance zone

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy