Dormer High Speed Steel, 24 mm, 281mm Overall Drill Bit
- RS Stock No.:
- 273-0070
- Mfr. Part No.:
- A13024.0
- Manufacturer:
- Dormer
Subtotal (1 unit)*
€70.81
(exc. VAT)
€87.10
(inc. VAT)
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €70.81 |
*price indicative
- RS Stock No.:
- 273-0070
- Mfr. Part No.:
- A13024.0
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Drill Bit | |
| Material | High Speed Steel | |
| Overall Length | 281mm | |
| Flute Type | Spiral | |
| Shank Type | Morse Taper | |
| Finish | Steam Tempered | |
| Drilling Length | 160mm | |
| Drill Bit Size | 24mm | |
| Cutting Direction | Right | |
| Drill Point Angle | 118° | |
| Standards/Approvals | ANSI, DIN 345, ISO | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Drill Bit | ||
Material High Speed Steel | ||
Overall Length 281mm | ||
Flute Type Spiral | ||
Shank Type Morse Taper | ||
Finish Steam Tempered | ||
Drilling Length 160mm | ||
Drill Bit Size 24mm | ||
Cutting Direction Right | ||
Drill Point Angle 118° | ||
Standards/Approvals ANSI, DIN 345, ISO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BR
The Dormer Taper shank drill bit is a versatile drill bit with larger diameters. Tapered shank provides a better grip for holding it in the machine. Conventional 118 degree point provides strength and makes it easy to regrind. Steam tempered finish retains cutting fluid and prevents chip to tool welding. Suitable for drilling many materials.
Standard spiral flute design
High speed steel tool material
Right hand rotation and cutting
H8 Industry standard tool tolerance zone
DIN 345 Morse taper shank drill standards
Related links
- Dormer High Speed Steel 281mm Overall Drill Bit
- Dormer High Speed Steel 281mm Overall Drill Bit
- RS PRO High Speed Steel 150mm Overall, 0.5 in Shank Drill Bit
- Dormer High Speed Steel 223mm Overall Drill Bit
- Dormer High Speed Steel 152.4mm Overall Drill Bit
- Dormer High Speed Steel 212mm Overall Drill Bit
- Dormer High Speed Steel 152.4mm Overall Drill Bit
- Dormer High Speed Steel 223mm Overall Drill Bit
