Dormer High Speed Steel, 158mm Overall 19.5 mm
- RS Stock No.:
- 273-0114
- Mfr. Part No.:
- A17019.5
- Manufacturer:
- Dormer
Subtotal (1 unit)*
€56.75
(exc. VAT)
€69.80
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €56.75 |
*price indicative
- RS Stock No.:
- 273-0114
- Mfr. Part No.:
- A17019.5
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Drill Bit | |
| Material | High Speed Steel | |
| Flute Type | Spiral | |
| Overall Length | 158mm | |
| Shank Type | Reduced Cylindrical | |
| Drill Bit Size | 19.5mm | |
| Drill Point Angle | 118° | |
| Shank Size | 0.5in | |
| Cutting Direction | Right | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Drill Bit | ||
Material High Speed Steel | ||
Flute Type Spiral | ||
Overall Length 158mm | ||
Shank Type Reduced Cylindrical | ||
Drill Bit Size 19.5mm | ||
Drill Point Angle 118° | ||
Shank Size 0.5in | ||
Cutting Direction Right | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BR
The Dormer Reduced shank drill bit is suitable for drilling many materials. This reduced parallel shank drill bit allows this drill even with a large cutting diameter, to be clamped in conventional and hand held power tools. A 118 degree point makes regrinding easy. Steam tempered finish retains cutting fluid and prevents chip to tool welding.
Standard spiral flute design
Supports Dormer standards
High speed steel tool material
Right hand rotation and cutting
H8 Industry standard tool tolerance zone
Related links
- Dormer High Speed Steel 158mm Overall 19.5 mm 1
- Dormer High Speed Steel, 158mm Overall 21 mm
- Dormer High Speed Steel, 158mm Overall 22 mm
- Dormer High Speed Steel, 238mm Overall 19.5 mm
- Dormer Aluminium 153mm Overall 19.5 mm
- Dormer Aluminium 131mm Overall 19.5 mm
- Dormer High Speed Steel-E, 43mm Overall 1
- Dormer High Speed Steel, 117mm Overall
