Dormer High Speed Steel, 18.65 mm, 159mm Overall, 0.5 in Shank Drill Bit
- RS Stock No.:
- 273-0119
- Mfr. Part No.:
- A17025.0
- Manufacturer:
- Dormer
Subtotal (1 unit)*
€82.15
(exc. VAT)
€101.04
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €82.15 |
*price indicative
- RS Stock No.:
- 273-0119
- Mfr. Part No.:
- A17025.0
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Drill Bit | |
| Material | High Speed Steel | |
| Overall Length | 159mm | |
| Flute Type | Spiral | |
| Shank Type | Reduced Cylindrical | |
| Cutting Direction | Right | |
| Shank Size | 0.5in | |
| Drill Bit Size | 18.65mm | |
| Drill Point Angle | 118° | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Drill Bit | ||
Material High Speed Steel | ||
Overall Length 159mm | ||
Flute Type Spiral | ||
Shank Type Reduced Cylindrical | ||
Cutting Direction Right | ||
Shank Size 0.5in | ||
Drill Bit Size 18.65mm | ||
Drill Point Angle 118° | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BR
The Dormer Reduced shank drill bit is suitable for drilling many materials. This reduced parallel shank drill bit allows this drill even with a large cutting diameter, to be clamped in conventional and hand held power tools. A 118 degree point makes regrinding easy. Steam tempered finish retains cutting fluid and prevents chip to tool welding.
Standard spiral flute design
Supports Dormer standards
High speed steel tool material
Right hand rotation and cutting
H8 Industry standard tool tolerance zone
Related links
- Dormer High Speed Steel 152.4mm Overall, 0.5 in Shank Drill Bit
- Dormer High Speed Steel 233mm Overall Drill Bit
- Dormer HSS 159mm Overall, 12.7 mm Shank Drill Bit
- Dormer High Speed Steel 152.4mm Overall, 0.5 in Shank Drill Bit
- Dormer High Speed Steel 152.4mm Overall, 0.5 in Shank Drill Bit
- Dormer High Speed Steel 152.4mm Overall, 0.5 in Shank Drill Bit
- Dormer High Speed Steel 152.4mm Overall, 0.5 in Shank Drill Bit
- Dormer High Speed Steel 152.4mm Overall, 0.5 in Shank Drill Bit
