Dormer Cobalt Steel, 6 mm Diameter, 93mm Overall
- RS Stock No.:
- 273-0144
- Mfr. Part No.:
- A7236.0X93
- Manufacturer:
- Dormer
Subtotal (1 pack of 10 units)*
€75.01
(exc. VAT)
€92.26
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €75.01 | €7.501 |
*price indicative
- RS Stock No.:
- 273-0144
- Mfr. Part No.:
- A7236.0X93
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Drill Bit | |
| Material | Cobalt Steel | |
| Diameter | 6mm | |
| Overall Length | 93mm | |
| Finish | Bright | |
| Cutting Direction | Righ | |
| Drill Point Diameter | 6mm | |
| Drill Point Angle | 120° | |
| Standards/Approvals | DIN 1897 | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Drill Bit | ||
Material Cobalt Steel | ||
Diameter 6mm | ||
Overall Length 93mm | ||
Finish Bright | ||
Cutting Direction Righ | ||
Drill Point Diameter 6mm | ||
Drill Point Angle 120° | ||
Standards/Approvals DIN 1897 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BR
The Dormer Spot weld drill bit has specially designed lip and spur point to remove or drill out spot welded areas. It is commonly used for removing welds in a vehicle repair shop. Short flute length makes it more sturdy and less prone to shattering when being used in a hand held device. The bronze finish is a thin oxide layer and an indication for cobalt.
Standard spiral flute design
Supports Dormer standards
High speed steel tool material
Right hand rotation and cutting
H8 Industry standard tool tolerance zone
Related links
- Dormer Cobalt Steel 6 mm Shank Drill Bit
- Dormer Straight Shank Reamer Bit 93mm Overall
- OUTILLAGE MAGAFOR Cylindrical Shank Reamer Bit 93mm Overall
- RS PRO Straight Shank Reamer Bit 93mm Overall
- Dormer Cobalt Steel 5.5 mm Shank Drill Bit
- Dormer Cobalt Steel 117mm Overall
- Dormer Cobalt Steel 4.5 mm Shank Drill Bit
- Dormer Cobalt Steel 10 mm Shank Drill Bit
