Starrett HSS, 3.5 mm, 70mm Overall Drill Bit
- RS Stock No.:
- 276-8565
- Mfr. Part No.:
- KBAR035
- Manufacturer:
- Starrett
Subtotal (1 unit)*
€1.47
(exc. VAT)
€1.81
(inc. VAT)
In Stock
- 32 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1.47 |
*price indicative
- RS Stock No.:
- 276-8565
- Mfr. Part No.:
- KBAR035
- Manufacturer:
- Starrett
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Starrett | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Overall Length | 70mm | |
| Drill Bit Size | 3.5mm | |
| Drill Point Angle | 130° | |
| Standards/Approvals | DIN 338 Standards | |
| Select all | ||
|---|---|---|
Brand Starrett | ||
Product Type Drill Bit | ||
Material HSS | ||
Overall Length 70mm | ||
Drill Bit Size 3.5mm | ||
Drill Point Angle 130° | ||
Standards/Approvals DIN 338 Standards | ||
Non Compliant
- COO (Country of Origin):
- CN
HSS SPLIT POINT 3.5X70MM
The Starrett HSS Split Point drill bit has superior strength drill body with specialised heat treatment to withstand the most demanding of applications, high-performance carbide tips with a two-channel design featuring a unique chip removal or breakage accelerator.
130 degree tip angle
2 cutting edges with 1 centering point
Precision ground carbide tips
Related links
- BETA HSS 70mm Overall Drill Bit
- Dormer HSS 70mm Overall Drill Bit
- DeWALT HSS 70mm Overall Drill Bit
- BETA HSS 70mm Overall, 3.5 mm Shank Drill Bit
- RS PRO HSS 70mm Overall, 3.5 mm Shank Drill Bit
- BETA High Speed Steel Tin 70mm Overall Drill Bit
- Tivoly High Speed Steel 70mm Overall Drill Bit
- CK Steel 70mm Overall Drill Bit
