Starrett Carbide Tip 5 mm, 160mm Overall
- RS Stock No.:
- 276-8578
- Mfr. Part No.:
- KBPS05B
- Manufacturer:
- Starrett
Subtotal (1 unit)*
€2.60
(exc. VAT)
€3.20
(inc. VAT)
In Stock
- 33 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2.60 |
*price indicative
- RS Stock No.:
- 276-8578
- Mfr. Part No.:
- KBPS05B
- Manufacturer:
- Starrett
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Starrett | |
| Product Type | Drill Bit | |
| Material | Carbide Tip | |
| Overall Length | 160mm | |
| Finish | Precision Ground | |
| Drill Point Angle | 130° | |
| Drill Bit Size | 5mm | |
| Standards/Approvals | DIN 338 | |
| Select all | ||
|---|---|---|
Brand Starrett | ||
Product Type Drill Bit | ||
Material Carbide Tip | ||
Overall Length 160mm | ||
Finish Precision Ground | ||
Drill Point Angle 130° | ||
Drill Bit Size 5mm | ||
Standards/Approvals DIN 338 | ||
Non Compliant
- COO (Country of Origin):
- CN
SDS PLUS 2 POINTS 5X160MM
The Starrett SDS PLUS 2 Points drill bit has superior strength drill body with specialised heat treatment to withstand the most demanding of applications, high performance carbide tips with a two channel design featuring a unique chip removal or breakage accelerator.
130 degree tip angle
2 cutting edges with 1 centering point
Precision ground carbide tips
Related links
- Starrett Carbide Tip Drill Bit 5 mm, 110mm Overall
- Starrett Carbide Tip 12 mm, 160mm Overall
- Starrett Carbide Tip 10 mm, 160mm Overall
- Starrett Carbide Tip Drill Bit 6 mm, 160mm Overall
- Starrett Carbide Tip Drill Bit 5.5 mm, 160mm Overall
- Starrett Carbide Tip 6.5 mm, 160mm Overall
- Starrett Carbide Tip Drill Bit 7 mm 9, 160mm Overall
- Starrett Carbide Tip Drill Bit 8 mm 9, 160mm Overall
