Bosch Aluminium SDS Plus 6.5 mm 1, 160mm Overall
- RS Stock No.:
- 349-9324
- Mfr. Part No.:
- 2608833782
- Manufacturer:
- Bosch
Subtotal (1 unit)*
€7.36
(exc. VAT)
€9.05
(inc. VAT)
In Stock
- 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.36 |
*price indicative
- RS Stock No.:
- 349-9324
- Mfr. Part No.:
- 2608833782
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Drill Bit | |
| Material | Aluminium | |
| Number of Flutes | 1 | |
| Sub Type | SDS Plus | |
| Flute Type | Straight | |
| Overall Length | 160mm | |
| Number of Pieces | 1 | |
| Finish | Bright | |
| Cutting Direction | Neutral | |
| Drill Bit Size | 6.5mm | |
| Drill Point Angle | 90° | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Drill Bit | ||
Material Aluminium | ||
Number of Flutes 1 | ||
Sub Type SDS Plus | ||
Flute Type Straight | ||
Overall Length 160mm | ||
Number of Pieces 1 | ||
Finish Bright | ||
Cutting Direction Neutral | ||
Drill Bit Size 6.5mm | ||
Drill Point Angle 90° | ||
Standards/Approvals No | ||
RoHS Status: Exempt
SDS Plus Shank
Thick Tungsten Carbide Tipped
Related links
- Bosch Aluminium SDS Plus 10 mm 1, 160mm Overall
- Bosch Aluminium SDS Plus 12 mm 1, 160mm Overall
- Bosch Aluminium SDS Plus 8 mm 1, 160mm Overall
- DeWALT Carbide Tip 160mm Overall
- Bosch Aluminium SDS Plus 5 mm 1, 110mm Overall
- Bosch Carbide Head EXTREME SDS Plus 6.5 mm 1, 115mm Overall
- DeWALT Carbide SDS Plus 6.5 mm 1, 310mm Overall
- Bosch Solid Carbide Drill Bit 6.5 mm 1, 160mm Overall
