DeWALT High Speed Steel Masonry 1, 150mm Overall
- RS Stock No.:
- 362-1616
- Mfr. Part No.:
- DT6676QZ
- Manufacturer:
- DeWALT
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 362-1616
- Mfr. Part No.:
- DT6676QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Drill Bit | |
| Material | High Speed Steel | |
| Sub Type | Masonry | |
| Number of Flutes | 1 | |
| Overall Length | 150mm | |
| Flute Type | Straight | |
| Number of Pieces | 1 | |
| Finish | Bright | |
| Cutting Direction | Neutral | |
| Drill Point Angle | 90° | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Drill Bit | ||
Material High Speed Steel | ||
Sub Type Masonry | ||
Number of Flutes 1 | ||
Overall Length 150mm | ||
Flute Type Straight | ||
Number of Pieces 1 | ||
Finish Bright | ||
Cutting Direction Neutral | ||
Drill Point Angle 90° | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
DeWALT Plain Shank
Carbide Grade Tip
Related links
- DeWALT High Speed Steel Masonry 7 mm 1, 150mm Overall
- DeWALT High Speed Steel Masonry 1, 200mm Overall
- DeWALT High Speed Steel Masonry 1, 123mm Overall
- DeWALT High Speed Steel Masonry 5 mm 1, 85mm Overall
- DeWALT High Speed Steel Masonry 8 mm 1, 152mm Overall
- DeWALT High Speed Steel Masonry 6 mm, 100mm Overall
- DeWALT High Speed Steel Masonry 6 mm 1, 123mm Overall
- DeWALT High Speed Steel Masonry 7 mm 1, 100mm Overall
