Dormer HSCo Jobber Drill Bit, 13mm Diameter, 151 mm Overall
- RS Stock No.:
- 365-1471
- Mfr. Part No.:
- A777 13.0
- Manufacturer:
- Dormer
Image representative of range
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€16.24
(exc. VAT)
€19.98
(inc. VAT)
- RS Stock No.:
- 365-1471
- Mfr. Part No.:
- A777 13.0
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Material | HSCo | |
| Drill Bit Type | Jobber Drill | |
| Diameter | 13mm | |
| Point Angle | 135° | |
| Cutting Length | 101mm | |
| Overall Length | 151 mm | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Material HSCo | ||
Drill Bit Type Jobber Drill | ||
Diameter 13mm | ||
Point Angle 135° | ||
Cutting Length 101mm | ||
Overall Length 151 mm | ||
RoHS Status: Not Applicable
Standards
DIN 338 RN; BS 328; ISO235
Related links
- Dormer HSCo Jobber Drill Bit 65 mm Overall
- Dormer HSS Jobber Drill Bit 151 mm Overall
- Volkel HSS Jobber Drill Bit 151 mm Overall
- Tivoly High Speed Steel 1 HSS Wood Drill Bit 117 mm Overall
- Dormer HSS Jobber Drill Bit 75 mm Overall
- Dormer HSS Jobber Drill Bit 133 mm Overall
- Dormer HSS Jobber Drill Bit 86 mm Overall
- Dormer HSS Jobber Drill Bit 65 mm Overall

