Dormer HSS Jobber Drill Bit, 3.4mm Diameter, 70 mm Overall

Image representative of range

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Box of 10

€16.34

(exc. VAT)

€20.10

(inc. VAT)

RS Stock No.:
386-5490
Mfr. Part No.:
A002 3.40MM
Manufacturer:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Material

HSS

Drill Bit Type

Jobber Drill

Diameter

3.4mm

Point Angle

118°

Cutting Length

39mm

Overall Length

70 mm

RoHS Status: Not Applicable

Standards

DIN 338 RN; BS 328; ISO 235

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy