Dormer HSS Jobber Drill Bit, 3.6mm Diameter, 70 mm Overall
- RS Stock No.:
- 387-1164
- Mfr. Part No.:
- A002 3.60MM
- Manufacturer:
- Dormer
Image representative of range
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Box of 10
€20.76
(exc. VAT)
€25.53
(inc. VAT)
- RS Stock No.:
- 387-1164
- Mfr. Part No.:
- A002 3.60MM
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Material | HSS | |
| Drill Bit Type | Jobber Drill | |
| Diameter | 3.6mm | |
| Point Angle | 118° | |
| Cutting Length | 39mm | |
| Overall Length | 70 mm | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Material HSS | ||
Drill Bit Type Jobber Drill | ||
Diameter 3.6mm | ||
Point Angle 118° | ||
Cutting Length 39mm | ||
Overall Length 70 mm | ||
RoHS Status: Not Applicable
Standards
DIN 338 RN; BS 328; ISO 235
Related links
- Dormer HSS Jobber Drill Bit 70 mm Overall
- Dormer HSS Jobber Drill Bit 70 mm Overall
- Dormer HSS Jobber Drill Bit 75 mm Overall
- Dormer HSS Jobber Drill Bit 133 mm Overall
- Dormer HSS Jobber Drill Bit 86 mm Overall
- Dormer HSS Jobber Drill Bit 65 mm Overall
- Dormer HSS Jobber Drill Bit 80 mm Overall
- Dormer HSS Jobber Drill Bit 86 mm Overall

