RS PRO Carbide Tip 1 SDS-Max 20 mm, 520 mm Overall
- RS Stock No.:
- 511-9806
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€61.25
(exc. VAT)
€75.34
(inc. VAT)
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €61.25 |
*price indicative
- RS Stock No.:
- 511-9806
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Drill Bit | |
| Material | Carbide Tip | |
| Sub Type | SDS-Max | |
| Overall Length | 520mm | |
| Number of Pieces | 1 | |
| Drill Point Diameter | 20mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Drill Bit | ||
Material Carbide Tip | ||
Sub Type SDS-Max | ||
Overall Length 520mm | ||
Number of Pieces 1 | ||
Drill Point Diameter 20mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
SDS - Max Drills
This RS Pro SDS-Max drill features carbide cutting edges for sharp and accurate cutting. Spiralling flutes allows for smooth and efficient drilling. ;For use with drills with SDS MAX fitting shank for a safe and secure fit
Features and Benefits
Carbide cutting edges;Spiral flutes for debris removal;High drilling stability;For Masonry and Concrete drilling
Related links
- RS PRO Carbide Tip 1 SDS-Max 20 mm, 370mm Overall
- RS PRO Carbide Tip 1 SDS-Max 18 mm, 390 mm Overall
- RS PRO Carbide Tip 1 SDS-Max 16 mm, 390 mm Overall
- RS PRO Carbide Tip 1 SDS-Max 14 mm, 390 mm Overall
- RS PRO Carbide Tip 1 SDS-Max 12 mm, 390 mm Overall
- RS PRO Carbide Tip 1 SDS-Max 14 mm, 540 mm Overall
- RS PRO Carbide Tip 1 SDS-Max 30 mm, 570 mm Overall
- RS PRO Carbide Tip 1 SDS-Max 12 mm, 540 mm Overall
