RS PRO HSS, 5 mm, 400mm Overall, 5 mm Shank Drill Bit
- RS Stock No.:
- 522-6724
- Distrelec Article No.:
- 304-14-446
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€26.21
(exc. VAT)
€32.24
(inc. VAT)
In Stock
- 88 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.21 |
*price indicative
- RS Stock No.:
- 522-6724
- Distrelec Article No.:
- 304-14-446
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Number of Flutes | 2 | |
| Flute Type | Helical | |
| Overall Length | 400mm | |
| Shank Type | Plain | |
| Drill Bit Size | 5mm | |
| Drill Point Angle | 118° | |
| Shank Size | 5mm | |
| Cutting Direction | Right | |
| Standards/Approvals | BS 328, DIN 340, ISO, RN | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Drill Bit | ||
Material HSS | ||
Number of Flutes 2 | ||
Flute Type Helical | ||
Overall Length 400mm | ||
Shank Type Plain | ||
Drill Bit Size 5mm | ||
Drill Point Angle 118° | ||
Shank Size 5mm | ||
Cutting Direction Right | ||
Standards/Approvals BS 328, DIN 340, ISO, RN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO Metric Extra Length Twist Drill Bit
This Metric Extra Length Twist Drill Bit from our own RS PRO brand is an industrial grade drill bit in super high speed HSS steel for accurate and easy drilling of all metals, special and hardened steels and alloys.
Features and Benefits
• Base material: High Speed Steel
• Point angle: 118°
• Straight cylindrical shank
• Right hand cutting
• Rolled spiral flute with ground point, vapour – plated
• Two-cutter, cylindrical, two flutes
Applications
• Suitable for wood, plastic/composites, mild and cast steel (alloy and non-alloy), grey cast iron, tempered castings, sintered materials, graphite and nodular iron
What is HSS?
An acronym for High-speed steel, HSS is generally the go-to type of steel needed for drill bits due to their excellent heat resistance at high speeds. As a standard drill can spin upwards of around 500 - 700rpm, the friction can cause a substantial build-up of heat. Something which would not be wanted when working with wood and plastic.
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
HSS Long & Extra Long Series
These HSS straight shank, right hand cutting long series twist drills are capable of drilling up to 10x the drill diameter before the flute needs to be cleared, to avoid fouling. They are made to BS328/DIN340 RN and ISO standards, and are recommended for use with steel and cast iron.
Standards
BS 328; ISO 3292
Related links
- RS PRO HSS 62mm Overall, 5 mm Shank Drill Bit
- RS PRO HSS 250mm Overall, 5 mm Shank Drill Bit
- RS PRO HSS 86mm Overall, 5 mm Shank Drill Bit
- RS PRO HSS 200mm Overall, 5 mm Shank Drill Bit
- RS PRO HSS 315mm Overall, 5 mm Shank Drill Bit
- RS PRO HSS 160mm Overall, 5 mm Shank Drill Bit
- RS PRO HSS 50mm Overall, 6.3 mm Shank Drill Bit
- CK HSS 5 Bit 25 mm, 400mm Overall
