Dormer Steel, Iron, 4 mm, 66mm Overall, 6 mm Shank Drill Bit
- RS Stock No.:
- 667-3493
- Mfr. Part No.:
- R4584.0
- Manufacturer:
- Dormer
Subtotal (1 unit)*
€99.52
(exc. VAT)
€122.41
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €99.52 |
*price indicative
- RS Stock No.:
- 667-3493
- Mfr. Part No.:
- R4584.0
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Drill Bit | |
| Material | Steel, Iron | |
| Number of Flutes | 3 | |
| Overall Length | 66mm | |
| Flute Type | Helical | |
| Shank Type | Cylindrical | |
| Finish | Titanium Aluminium Nitride | |
| Drill Bit Size | 4mm | |
| Drilling Length | 24mm | |
| Drill Point Angle | 140° | |
| Cutting Direction | Right | |
| Shank Size | 6mm | |
| Coolant Through | Yes | |
| Standards/Approvals | DIN 6537 K, DIN 6535 HA | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Drill Bit | ||
Material Steel, Iron | ||
Number of Flutes 3 | ||
Overall Length 66mm | ||
Flute Type Helical | ||
Shank Type Cylindrical | ||
Finish Titanium Aluminium Nitride | ||
Drill Bit Size 4mm | ||
Drilling Length 24mm | ||
Drill Point Angle 140° | ||
Cutting Direction Right | ||
Shank Size 6mm | ||
Coolant Through Yes | ||
Standards/Approvals DIN 6537 K, DIN 6535 HA | ||
RoHS Status: Exempt
Solid Carbide TiAlN Straight Shank MPX Short Series Drill (R458)
Solid Carbide TiAlN stepped shank short series drill
For high performance general machining applications up to x3 diameter
TiAlN Coating for outstanding wear protection and increased productivity
Strong web design gives excellent cross-sectional strength
Design facilitates chip evacuation allowing higher feed rates
Manufactured to DIN6537K
Related links
- Dormer Steel 5 mm 6 mm Shank Drill Bit
- Dormer High Speed Steel 66mm Overall, 6 mm Shank Drill Bit
- Dormer Solid Carbide 66mm Overall, 6 mm Shank Drill Bit
- Dormer Solid Carbide 66mm Overall, 6 mm Shank Drill Bit
- Dormer Solid Carbide 66mm Overall, 6 mm Shank Drill Bit
- Dormer Solid Carbide 66mm Overall, 6 mm Shank Drill Bit
- Dormer Solid Carbide 66mm Overall, 6 mm Shank Drill Bit
- Dormer Solid Carbide 66mm Overall, 6 mm Shank Drill Bit
