Dormer Solid Carbide, 9 mm, 89mm Overall, 10 mm Shank Drill Bit
- RS Stock No.:
- 667-3538
- Mfr. Part No.:
- R4589.0
- Manufacturer:
- Dormer
Subtotal (1 unit)*
€155.22
(exc. VAT)
€190.92
(inc. VAT)
Temporarily out of stock
- 3 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €155.22 |
*price indicative
- RS Stock No.:
- 667-3538
- Mfr. Part No.:
- R4589.0
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Drill Bit | |
| Material | Solid Carbide | |
| Number of Flutes | 3 | |
| Overall Length | 89mm | |
| Flute Type | Helical | |
| Shank Type | Cylindrical | |
| Finish | Titanium Aluminium Nitride | |
| Drill Bit Size | 9mm | |
| Drilling Length | 47mm | |
| Cutting Direction | Right | |
| Shank Size | 10mm | |
| Coolant Through | Yes | |
| Drill Point Angle | 140° | |
| Standards/Approvals | DIN 6535 HA, DIN 6537 K | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Drill Bit | ||
Material Solid Carbide | ||
Number of Flutes 3 | ||
Overall Length 89mm | ||
Flute Type Helical | ||
Shank Type Cylindrical | ||
Finish Titanium Aluminium Nitride | ||
Drill Bit Size 9mm | ||
Drilling Length 47mm | ||
Cutting Direction Right | ||
Shank Size 10mm | ||
Coolant Through Yes | ||
Drill Point Angle 140° | ||
Standards/Approvals DIN 6535 HA, DIN 6537 K | ||
RoHS Status: Exempt
Solid Carbide TiAlN Straight Shank MPX Short Series Drill (R458)
Solid Carbide TiAlN stepped shank short series drill
For high performance general machining applications up to x3 diameter
TiAlN Coating for outstanding wear protection and increased productivity
Strong web design gives excellent cross-sectional strength
Design facilitates chip evacuation allowing higher feed rates
Manufactured to DIN6537K
Related links
- Dormer Solid Carbide, 89mm Overall 9 mm
- Dormer Solid Carbide, 89mm Overall 9.4 mm
- Dormer Solid Carbide, 89mm Overall 9.5 mm
- Dormer Solid Carbide, 89mm Overall 9.9 mm
- Dormer Solid Carbide, 89mm Overall 9.1 mm
- Dormer Solid Carbide, 89mm Overall 9.7 mm
- Dormer Solid Carbide, 89mm Overall 8.8 mm
- Dormer Solid Carbide, 89mm Overall 8.5 mm
