RS PRO Carbide Tip Hammer 8 mm 5, 120mm Overall

Subtotal (1 box of 5 units)*

€9.92

(exc. VAT)

€12.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 95 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€9.92€1.984

*price indicative

RS Stock No.:
668-1015
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Drill Bit

Material

Carbide Tip

Number of Flutes

1

Sub Type

Hammer

Overall Length

120mm

Flute Type

Rolled

Shank Type

Straight

Number of Pieces

5

Finish

Zinc Plated

Drill Bit Size

8mm

Cutting Direction

Neutral

Standards/Approvals

DIN 338

RoHS Status: Exempt

COO (Country of Origin):
CN

Rolled Forged


Rolled Flute; Copper Brazed Percussion Grade Carbide Tip

Straight Shank

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy