DeWALT Cobalt High Speed Steel 13 mm, 57mm Overall
- RS Stock No.:
- 707-2774
- Mfr. Part No.:
- DT4901-QZ
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€5.26
(exc. VAT)
€6.47
(inc. VAT)
In Stock
- Plus 78 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.26 |
*price indicative
- RS Stock No.:
- 707-2774
- Mfr. Part No.:
- DT4901-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Drill Bit | |
| Material | Cobalt High Speed Steel | |
| Number of Flutes | 1 | |
| Overall Length | 57mm | |
| Flute Type | Straight | |
| Finish | Bright | |
| Shank Size | 2.5mm | |
| Cutting Direction | Neutral | |
| Drill Point Angle | 90° | |
| Drilling Length | 98mm | |
| Drill Bit Size | 13mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Drill Bit | ||
Material Cobalt High Speed Steel | ||
Number of Flutes 1 | ||
Overall Length 57mm | ||
Flute Type Straight | ||
Finish Bright | ||
Shank Size 2.5mm | ||
Cutting Direction Neutral | ||
Drill Point Angle 90° | ||
Drilling Length 98mm | ||
Drill Bit Size 13mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
Extreme HSS E Cobalt Drill (DIN 338) 2 Pack
Precision ground twist drill bit manufactured to DIN 338
Heat and wear resistance properties
Right hand cutting helix, type N flute
5% cobalt alloyed High Speed Steel
Unique tip improves efficiency and eliminates walking;Excellent for use with Stainless Steel
Supplied with
2 bits of the same size
Related links
- DeWALT Cobalt High Speed Steel 13 mm, 61mm Overall
- RS PRO Cobalt High Speed Steel 57mm Overall, 2.5 mm Shank Drill Bit
- DeWALT Cobalt High Speed Steel 1, 49mm Overall
- DeWALT High Speed Steel 2.5 mm 2, 57mm Overall
- RS PRO High Speed Steel Cobalt 57mm Overall, 2.4 mm Shank Drill Bit
- RS PRO High Speed Steel Cobalt 57mm Overall, 2.5 mm Shank Drill Bit
- Dormer High Speed Cobalt 57mm Overall, 2.5 mm Shank Drill Bit
- BETA High Speed Steel Cobalt 57mm Overall, 2.5 mm Shank Drill Bit
