Dormer HSS, 36mm Overall 3.18 mm
- RS Stock No.:
- 728-7106
- Mfr. Part No.:
- A1201/8
- Manufacturer:
- Dormer
Image representative of range
Subtotal (1 unit)*
€2.60
(exc. VAT)
€3.20
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €2.60 |
*price indicative
- RS Stock No.:
- 728-7106
- Mfr. Part No.:
- A1201/8
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Overall Length | 36mm | |
| Flute Type | Helical | |
| Shank Type | Cylindrical/Straight | |
| Finish | Bright | |
| Drilling Length | 18mm | |
| Drill Bit Size | 3.18mm | |
| Drill Point Angle | 118° | |
| Cutting Direction | Right | |
| Shank Size | 3.2mm | |
| Standards/Approvals | DIN 1897 | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Drill Bit | ||
Material HSS | ||
Overall Length 36mm | ||
Flute Type Helical | ||
Shank Type Cylindrical/Straight | ||
Finish Bright | ||
Drilling Length 18mm | ||
Drill Bit Size 3.18mm | ||
Drill Point Angle 118° | ||
Cutting Direction Right | ||
Shank Size 3.2mm | ||
Standards/Approvals DIN 1897 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
HSS Straight Shank Stub Drill (A120)
High Speed Steel construction short length drill for general machining applications with a steam tempered finish.
Ideal for use in portable drills, turrets & automatic lathes
Special split-point ensures easy starting & accurate drilling
Capable of drilling up to 2.5x diameter in most materials
135° point angle
Standards
DIN 1897
Related links
- Dormer HSS, 250mm Overall 3.18 mm
- Dormer HSS, 160mm Overall 3.18 mm
- Dormer Solid Carbide, 66mm Overall 3.18 mm
- Dormer High Speed Cobalt, 48mm Overall 3.18 mm
- Dormer Steel 62mm Overall 3.18 mm
- Dormer High Speed Cobalt, 70mm Overall 3.18 mm
- RS PRO HSS, 36mm Overall 1.75 mm 5
- RS PRO HSS, 36mm Overall 1.1 mm 10
