Dormer High Speed Steel, 4 mm, 160mm Overall, 4 mm Shank Drill Bit

Image representative of range

Subtotal (1 unit)*

€16.74

(exc. VAT)

€20.59

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 33 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€16.74

*price indicative

RS Stock No.:
728-7239
Mfr. Part No.:
A1254.0X160
Manufacturer:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Product Type

Drill Bit

Material

High Speed Steel

Number of Flutes

10

Overall Length

160mm

Flute Type

Helical

Shank Type

Cylindrical

Finish

Steam Tempered (Steam Oxide)

Drill Point Angle

118°

Cutting Direction

Right

Drilling Length

100mm

Drill Bit Size

4mm

Shank Size

4mm

Standards/Approvals

BS 328

RoHS Status: Exempt

COO (Country of Origin):
FR

HSS Straight Shank Extra Length Drill (A125)


High Speed Steel extra length drill for general machining applications.

Ideal for long reach applications and for drilling deeper holes by interrupted drilling (pecking)

Steam tempered finish improves wear resistance

Capable of drilling holes up to 10x diameter in most materials

HSS Long & Extra Long Series


These HSS straight shank, right hand cutting long series twist drills are capable of drilling up to 10x the drill diameter before the flute needs to be cleared, to avoid fouling. They are made to BS328/DIN340 RN and ISO standards, and are recommended for use with steel and cast iron.

Standards

BS 328

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy