Dormer Solid Carbide, 3 mm, 66mm Overall, 6 mm Shank Drill Bit

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
728-7419
Mfr. Part No.:
R4543.0
Manufacturer:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Product Type

Drill Bit

Material

Solid Carbide

Number of Flutes

5

Overall Length

66mm

Flute Type

Helical

Shank Type

Cylindrical

Finish

Titanium Aluminium Nitride

Drill Bit Size

3mm

Drilling Length

28mm

Drill Point Angle

140°

Cutting Direction

Right

Shank Size

6mm

Standards/Approvals

DIN 6537 L, DIN 6535 HA

RoHS Status: Exempt

Solid Carbide TiAlN Straight Shank MPX Standard Length Series Drill (R454)


Solid Carbide short length drill for excellent performance machining

Titanium Aluminium Nitride Coating for outstanding productivity and tool life

Coolant feed holes further enhance cutting efficiency and chip evacuation

Strong web design gives excellent cross-sectional strength

140° point angle

Capable of drilling up to 5x diameter in most materials

Standards

DIN 6535 HA

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy