Dormer Solid Carbide, 16 mm, 133mm Overall, 16 mm Shank Drill Bit
- RS Stock No.:
- 728-7497
- Mfr. Part No.:
- R45416.0
- Manufacturer:
- Dormer
Image representative of range
Subtotal (1 unit)*
€466.38
(exc. VAT)
€573.65
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €466.38 |
*price indicative
- RS Stock No.:
- 728-7497
- Mfr. Part No.:
- R45416.0
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Drill Bit | |
| Material | Solid Carbide | |
| Number of Flutes | 5 | |
| Overall Length | 133mm | |
| Flute Type | Helical | |
| Shank Type | Cylindrical/Straight | |
| Finish | Titanium Aluminium Nitride | |
| Shank Size | 16mm | |
| Cutting Direction | Right | |
| Drill Bit Size | 16mm | |
| Drilling Length | 82mm | |
| Drill Point Angle | 140° | |
| Standards/Approvals | DIN 6537 L, DIN 6535 HA | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Drill Bit | ||
Material Solid Carbide | ||
Number of Flutes 5 | ||
Overall Length 133mm | ||
Flute Type Helical | ||
Shank Type Cylindrical/Straight | ||
Finish Titanium Aluminium Nitride | ||
Shank Size 16mm | ||
Cutting Direction Right | ||
Drill Bit Size 16mm | ||
Drilling Length 82mm | ||
Drill Point Angle 140° | ||
Standards/Approvals DIN 6537 L, DIN 6535 HA | ||
RoHS Status: Exempt
Solid Carbide TiAlN Straight Shank MPX Standard Length Series Drill (R454)
Solid Carbide short length drill for excellent performance machining
Titanium Aluminium Nitride Coating for outstanding productivity and tool life
Coolant feed holes further enhance cutting efficiency and chip evacuation
Strong web design gives excellent cross-sectional strength
140° point angle
Capable of drilling up to 5x diameter in most materials
Standards
DIN 6535 HA
Related links
- Dormer Solid Carbide 133mm Overall, 16 mm Shank Drill Bit
- RS PRO Carbide 133mm Overall, 16 mm Shank Drill Bit
- Dormer Solid Carbide 133mm Overall Drill Bit
- Dormer Solid Carbide 133mm Overall Drill Bit
- Dormer Solid Carbide 133mm Overall Drill Bit
- Dormer Solid Carbide 133mm Overall Drill Bit
- RS PRO Carbide 133mm Overall, 16 mm Shank Drill Bit
- Dormer Solid Carbide 143mm Overall Drill Bit
