Bosch HSS, 117mm Overall, 8 mm Shank Drill Bit

Image representative of range

Subtotal (1 unit)*

€34.18

(exc. VAT)

€42.04

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€34.18

*price indicative

RS Stock No.:
759-5776
Mfr. Part No.:
2608577656
Manufacturer:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Drill Bit

Material

HSS

Number of Flutes

4

Flute Type

Helical

Overall Length

117mm

Number of Pieces

1

Shank Type

Cylindrical

Cutting Direction

Right

Shank Size

8mm

Drilling Length

75mm

Drill Point Angle

135°

Standards/Approvals

DIN 338, DIN 1412C

RoHS Status: Exempt

COO (Country of Origin):
CN

HSS-TiN Twist Drill


High Speed Steel jobber length twist drill with Titanium Nitride coating.

135° special split point for improved positional accuracy and hole quality

Titanium Nitride coating for increased performance and longer life

Diameter tolerance h 8

Type N, two flute drill

Standards

DIN 338

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy