Bosch HSS, 7.1 mm, 109mm Overall, 7.1 mm Shank Drill Bit

Subtotal (1 pack of 10 units)*

€67.06

(exc. VAT)

€82.48

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€67.06€6.706

*price indicative

RS Stock No.:
768-2961
Mfr. Part No.:
2608585450
Manufacturer:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Drill Bit

Material

HSS

Number of Flutes

2

Overall Length

109mm

Flute Type

Twist

Number of Pieces

10

Shank Type

Cylindrical

Finish

Smooth

Drill Bit Size

7.1mm

Cutting Direction

Right

Drill Point Angle

135°

Drilling Length

120mm

Shank Size

7.1mm

Standards/Approvals

DIN 338/1414

RoHS Status: Exempt

COO (Country of Origin):
CN

HSS-G Imperial Drill Bits (DIN 338)


High Speed Steel imperial sized drill bits suitable for alloyed and non-alloyed steel, cast steel, iron and hard plastics.

Precision ground for a faster drilling rate and lower feed pressure

Self centring drill bits

Standards

DIN 338

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy