Bosch HSS-G, 70mm Overall, 3.5 mm Shank Drill Bit
- RS Stock No.:
- 768-3233
- Mfr. Part No.:
- 2608595058
- Manufacturer:
- Bosch
Subtotal (1 pack of 10 units)*
€21.29
(exc. VAT)
€26.19
(inc. VAT)
In Stock
- 76 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €21.29 | €2.129 |
*price indicative
- RS Stock No.:
- 768-3233
- Mfr. Part No.:
- 2608595058
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Drill Bit | |
| Material | HSS-G | |
| Number of Flutes | 3 | |
| Flute Type | Helical | |
| Overall Length | 70mm | |
| Number of Pieces | 10 | |
| Shank Type | Cylindrical | |
| Drilling Length | 39mm | |
| Drill Point Angle | 135° | |
| Shank Size | 3.5mm | |
| Cutting Direction | Right | |
| Standards/Approvals | DIN 338/1414, DIN 1412C | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Drill Bit | ||
Material HSS-G | ||
Number of Flutes 3 | ||
Flute Type Helical | ||
Overall Length 70mm | ||
Number of Pieces 10 | ||
Shank Type Cylindrical | ||
Drilling Length 39mm | ||
Drill Point Angle 135° | ||
Shank Size 3.5mm | ||
Cutting Direction Right | ||
Standards/Approvals DIN 338/1414, DIN 1412C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Bosch Drill Bit, 3.5mm Diameter, 70mm Overall Length - 2608595058
This high-speed steel (HSS-G) twist drill bit by Bosch, with a diameter of 3.5mm, is a precision tool designed for durability and reliability. Ideal for drilling tasks in automation, electronics, electrical, and mechanical industries.
Features & Benefits
• Constructed with HSS-G material for high-speed drilling
• Precision twist drill bit type for accurate drilling
• Shank size of 3.5mm for compatibility with various drilling machines
• Set of 10 pieces for convenience and versatility
Applications
• Drilling tasks in automation, electronics, electrical, and mechanical industries
• Ideal for professionals and DIY enthusiasts
• Suitable for drilling in metal, wood, and plastic surfaces
Can it be used for metal drilling?
Yes, this drill bit is suitable for metal drilling tasks. It is made of HSS-G material, ensuring high-speed and precision drilling in metal surfaces.
Will it work for wood applications?
Yes, this Bosch drill bit is versatile and can be used for wood drilling tasks. It offers accuracy and durability for woodworking projects.
Is it compatible with all drilling machines?
The 3.5mm shank size of this drill bit makes it compatible with most standard drilling machines. Ensure that the chuck size matches before use.
