Bosch HSS-G, 93mm Overall, 6 mm Shank Drill Bit
- RS Stock No.:
- 768-3267
- Mfr. Part No.:
- 2608595066
- Manufacturer:
- Bosch
Subtotal (1 pack of 10 units)*
€42.56
(exc. VAT)
€52.35
(inc. VAT)
In Stock
- 32 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €42.56 | €4.256 |
*price indicative
- RS Stock No.:
- 768-3267
- Mfr. Part No.:
- 2608595066
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Drill Bit | |
| Material | HSS-G | |
| Number of Flutes | 2 | |
| Overall Length | 93mm | |
| Number of Pieces | 10 | |
| Shank Type | Cylindrical | |
| Finish | Polished | |
| Cutting Direction | Right | |
| Shank Size | 6mm | |
| Drill Point Angle | 135° | |
| Standards/Approvals | DIN 1412C | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Drill Bit | ||
Material HSS-G | ||
Number of Flutes 2 | ||
Overall Length 93mm | ||
Number of Pieces 10 | ||
Shank Type Cylindrical | ||
Finish Polished | ||
Cutting Direction Right | ||
Shank Size 6mm | ||
Drill Point Angle 135° | ||
Standards/Approvals DIN 1412C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Bosch Drill Bit, Split-Point Tip, 57mm Working Length - HSS-G Series - 2608595066
Your hard materials have met their match in this 6mm-diameter drill bit from Bosch. It has a tensile strength of 900N/mm², so it can withstand mechanical stress without getting damaged. The body is made of high-speed steel that won't give in to corrosion and impact to deliver long-lasting service. It's precisely ground to make sure it's the right shape to let you work faster with reduced feed pressure. A self-centering split-point saves time, too, as it means there's no need for manual alignment or pre-punching a pilot hole.
Features & Benefits
• 93mm overall length makes it easy to access cramped or tight areas
• Suitable for alloyed and non-alloyed steel, cast iron, non-ferrous metals and hard plastics for versatile use
• Polished surface finish means reduced friction, creating less heat
• Dual cutting edges enable efficient chip evacuation, reducing downtime
• Supplied in packs of 10 to keep you well-stocked
Applications
• Building renovations
• Renewable energy facilities
• Mining and quarrying industry
Can I pair this bit with a machine tool?
Yes, this bit is compatible with both hand drills and powered machine tools for flexibility as you take on different jobs.
