Subtotal (1 unit)*
€159.36
(exc. VAT)
€196.01
(inc. VAT)
In Stock
- Plus 25 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €159.36 |
*price indicative
- RS Stock No.:
- 784-4813
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Number of Flutes | 1 | |
| Flute Type | Straight | |
| Overall Length | 301mm | |
| Shank Type | Morse Taper | |
| Number of Pieces | 1 | |
| Finish | Black | |
| Cutting Direction | Neutral | |
| Drill Point Angle | 118° | |
| Standards/Approvals | DIN 345 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Drill Bit | ||
Material HSS | ||
Number of Flutes 1 | ||
Flute Type Straight | ||
Overall Length 301mm | ||
Shank Type Morse Taper | ||
Number of Pieces 1 | ||
Finish Black | ||
Cutting Direction Neutral | ||
Drill Point Angle 118° | ||
Standards/Approvals DIN 345 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
HSS Morse Taper Shank Drill DIN345
Professional range of HSS morse taper shank drills for general machining applications.
DIN345 milled flute.
Bright Finish.
Standards
Manufactured to DIN345 standards.
