Subtotal (1 tube of 5 units)*
€69.77
(exc. VAT)
€85.82
(inc. VAT)
In Stock
- 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €69.77 | €13.954 |
*price indicative
- RS Stock No.:
- 787-7248
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Overall Length | 95mm | |
| Number of Pieces | 5 | |
| Finish | Titanium Nitride | |
| Drill Point Angle | 135° | |
| Shank Size | 11mm | |
| Drill Bit Size | 13mm | |
| Standards/Approvals | DIN 1897 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Drill Bit | ||
Material HSS | ||
Overall Length 95mm | ||
Number of Pieces 5 | ||
Finish Titanium Nitride | ||
Drill Point Angle 135° | ||
Shank Size 11mm | ||
Drill Bit Size 13mm | ||
Standards/Approvals DIN 1897 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
HSS G Twist Stub Drills
Professional range of HSS straight stub drills for use with sheet metal and thin section work.
HSS G Twist Stub Drills.
DIN1897.
Bright finish, with split point.
Related links
- RS PRO HSS, 66mm Overall 13 mm 5
- RS PRO HSS, 74mm Overall 13 mm 5
- RS PRO HSS, 38mm Overall 13 mm 5
- RS PRO HSS, 43mm Overall 13 mm 5
- RS PRO HSS 151mm Overall, 13 mm Shank Drill Bit
- RS PRO HSS 152mm Overall, 13 mm Shank Drill Bit
- RS PRO HSS 205mm Overall, 13 mm Shank Drill Bit
- RS PRO HSS 65mm Overall, 3.3 mm Shank Drill Bit
