Bosch 1 SDS Plus 12 mm, 400 mm Overall

Image representative of range

Subtotal (1 unit)*

€40.39

(exc. VAT)

€49.68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€40.39

*price indicative

RS Stock No.:
788-3805
Mfr. Part No.:
2608597402
Manufacturer:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Drill Bit

Sub Type

SDS Plus

Overall Length

400mm

Number of Pieces

1

Drill Point Diameter

12mm

Standards/Approvals

No

COO (Country of Origin):
DE

Bosch SDS Plus Formwork Drill Bit


Professional range of Bosch SDS Plus formwork drill bits.

Various sizes available.

Related links