Bosch 1 SDS Plus 14 mm, 600 mm Overall
- RS Stock No.:
- 788-3811
- Mfr. Part No.:
- 2608597405
- Manufacturer:
- Bosch
Image representative of range
Subtotal (1 unit)*
€66.04
(exc. VAT)
€81.23
(inc. VAT)
Temporarily out of stock
- Shipping from 22 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €66.04 |
*price indicative
- RS Stock No.:
- 788-3811
- Mfr. Part No.:
- 2608597405
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Drill Bit | |
| Sub Type | SDS Plus | |
| Overall Length | 600mm | |
| Number of Pieces | 1 | |
| Drill Point Diameter | 14mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Drill Bit | ||
Sub Type SDS Plus | ||
Overall Length 600mm | ||
Number of Pieces 1 | ||
Drill Point Diameter 14mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CH
Bosch SDS Plus Formwork Drill Bit
Professional range of Bosch SDS Plus formwork drill bits.
Various sizes available.
Related links
- Bosch 1 SDS Plus 14 mm, 400 mm Overall
- Bosch 1 SDS Plus 12 mm, 400 mm Overall
- RS PRO Carbide Tip 1 SDS-Max 12 mm, 390 mm Overall
- RS PRO Carbide Tip 1 SDS-Max 30 mm, 37 mm Overall
- RS PRO Carbide Tip 1 SDS-Max 16 mm, 390 mm Overall
- DeWALT Carbide SDS Plus 6.5 mm 1, 310 mm Overall
- DeWALT Wood 1 16 mm, 600 mm Overall
- Bahco Combination Spanner 60 mm, 600 mm Overall
