Dormer High Speed Steel Tin, 70mm Overall 5-Pieces

Subtotal (1 box of 5 units)*

€11.93

(exc. VAT)

€14.67

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
  • Plus 373 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€11.93€2.386

*price indicative

RS Stock No.:
794-7265
Mfr. Part No.:
A0023.5
Manufacturer:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Product Type

Drill Bit

Material

High Speed Steel Tin

Number of Flutes

4

Flute Type

Helical

Overall Length

70mm

Number of Pieces

5

Shank Type

Cylindrical/Straight

Finish

Titanium Nitride

Drilling Length

39mm

Shank Size

3.5mm

Cutting Direction

Right

Drill Point Angle

118°

Standards/Approvals

BS 328, DIN 338 RN, ISO 235

RoHS Status: Exempt

COO (Country of Origin):
BR

Dormer A002 series HSS Industrial Drill Bits


Introducing the A002 series of high-quality, industrial HSS-TiN Jobber Drill Bits from Dormer. The professional Drill Bits have been manufactured from premium-quality HSS steel featuring a Titanium Nitride coated tip for increased wear resistance, the service life of drill and better cutting performance when drilling harder materials. Drill Bits feature 118° point angle for precise application. Easy to read size markings are engraved on the side of each drill bit. Drill's helix has been redesigned for greater stiffness. Dormer A002 professional general-purpose drills are suitable for both hand and machine use and are ideal for drilling into steels, cast steel, grey cast iron, malleable cast iron, nickel-brass, aluminium alloy and graphite, plastic etc. (Not suitable for masonry applications).

Features and Benefits:


• Features self-centring split-point for excellent positional accuracy and hole quality

• TiN tip coating for extended tool life & increased performance (2.0mm and above)

• Optimised Web Design for increased strength and rigidity

• Will drill up to 4xD in steel, stainless, cast iron, plastics and many other materials with ease

• Suitable for both hand and machine use

• 118° split point design for better centring and precise application

• Available in a range of diameters from 3 mm → 13 mm

Note: With diameters ranging from 3 → 6.9 mm, these drill bits are sold in 5-piece / 10-piece packs or individually from the 7 mm size.

Approvals and Certification:


• DIN338RN

• ISO235

• BS328

Typical Applications:


These bits are ideal for fast drilling of a plug, anchor or clearance holes in a number of materials such as steel, plastic, wood, metal etc. This makes it an essential piece of kit to have if you work within the carpentry/construction/engineering industries to save time and money on being able to perform more efficiently when working with stubborn materials.

FAQs:


Can these drill bits be used with any SDS drill?

No, they are standard drills, will not fit into SDS chuck

What does jobber mean?

The word jobber specifies the length of the drill bit. This generally means the length of the entire drill bit itself is significantly longer for diameter it has. As an example, a mechanic drill bit will have a much shorter flute and therefore have a much smaller overall length.

What is HSS?

An acronym for High-speed steel, HSS is generally the go-to type of steel needed for drill bits due to their excellent heat resistance at high speeds. As a standard drill can spin upwards of around 500 - 700rpm, the friction can cause a substantial build-up of heat. Something which would not be wanted when working with wood and plastic.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy