Dormer Cobalt Steel, 86mm Overall, 5 mm Shank Drill Bit
- RS Stock No.:
- 794-7612
- Mfr. Part No.:
- A7775.0
- Manufacturer:
- Dormer
Subtotal (1 box of 10 units)*
€100.88
(exc. VAT)
€124.08
(inc. VAT)
Stock information currently inaccessible - Please check back later
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €100.88 | €10.088 |
*price indicative
- RS Stock No.:
- 794-7612
- Mfr. Part No.:
- A7775.0
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Drill Bit | |
| Material | Cobalt Steel | |
| Number of Flutes | 4 | |
| Overall Length | 86mm | |
| Flute Type | Helical | |
| Number of Pieces | 10 | |
| Shank Type | Cylindrical | |
| Finish | Bronze | |
| Cutting Direction | Right | |
| Drilling Length | 52mm | |
| Shank Size | 5mm | |
| Drill Point Angle | 135° | |
| Standards/Approvals | DIN 338 | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Drill Bit | ||
Material Cobalt Steel | ||
Number of Flutes 4 | ||
Overall Length 86mm | ||
Flute Type Helical | ||
Number of Pieces 10 | ||
Shank Type Cylindrical | ||
Finish Bronze | ||
Cutting Direction Right | ||
Drilling Length 52mm | ||
Shank Size 5mm | ||
Drill Point Angle 135° | ||
Standards/Approvals DIN 338 | ||
RoHS Status: Exempt
Dormer A777 Series Drill Bit, HSS-E, Twist - A7775.0
This high-speed steel twist drill bit from Dormer in the A777 series is an essential tool for professionals in the automation, electronics, electrical, and mechanical industries. With a diametre of 5mm and an overall length of 86mm, this precision drill means business when it comes to metal drilling tasks.
Features & Benefits
• Made of HSS-E material for durability and precision drilling
• Shank size of 5mm allows for compatibility with a wide range of drilling machines
• Consists of 10 pieces in the set, providing versatility for various applications
Applications
• Ideal for use in automation, electronics, electrical, and mechanical industries
• Perfect for creating precise holes in metal surfaces
• Suitable for professionals seeking a reliable and efficient drill bit tool
Can it be used for drilling through hard metals?
Yes, the Dormer drill bit in the A777 series is specifically designed for drilling through hard metals with ease.
Will it work with all types of drilling machines?
Yes, the 5mm twist drill bit from Dormer is compatible with a wide range of drilling machines commonly used in the automation and mechanical industries.
Is it suitable for use in industrial settings?
Yes, this high-speed steel drill bit is perfect for industrial applications that require precision and durability.
Can it be used for DIY projects at home?
While primarily designed for professional use, hobbyists and DIY enthusiasts can also benefit from the precision and quality of this drill bit.
Related links
- Dormer High Speed Cobalt 86mm Overall, 5 mm Shank Drill Bit
- BETA High Speed Steel Cobalt 86mm Overall, 5 mm Shank Drill Bit
- RS PRO High Speed Steel Cobalt 86mm Overall, 5 mm Shank Drill Bit
- RS PRO Cobalt High Speed Steel 86mm Overall, 5 mm Shank Drill Bit
- Dormer High Speed Steel Tin 5 mm Shank Drill Bit
- Dormer High Speed Steel-E 86mm Overall, 5 mm Shank Drill Bit
- Dormer HSS 5 mm Shank Drill Bit
- BETA High Speed Steel 86mm Overall, 5 mm Shank Drill Bit
