SAM RC Automatic 200 W Air Drill
- RS Stock No.:
- 666-857
- Mfr. Part No.:
- RC2110
- Manufacturer:
- SAM
Subtotal (1 unit)*
€145.20
(exc. VAT)
€178.60
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €145.20 |
*price indicative
- RS Stock No.:
- 666-857
- Mfr. Part No.:
- RC2110
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Air Drill | |
| Handle Type | Non-Slip | |
| Series | RC | |
| Chuck Type | Automatic | |
| Overall Length | 140mm | |
| Overall Width | 35mm | |
| Power Rating | 200W | |
| Weight | 1.3kg | |
| Overall Height | 135mm | |
| Standards/Approvals | LRQA Certified ISO 9001 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Air Drill | ||
Handle Type Non-Slip | ||
Series RC | ||
Chuck Type Automatic | ||
Overall Length 140mm | ||
Overall Width 35mm | ||
Power Rating 200W | ||
Weight 1.3kg | ||
Overall Height 135mm | ||
Standards/Approvals LRQA Certified ISO 9001 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM Reversible composite revolver drill with auto chuck is expertly designed for efficiency and convenience in various drilling tasks. Featuring a lightweight composite body, this drill ensures manageable handling without compromising on power. With variable speed triggering that reaches up to 2,000 rpm, it adaptable for both delicate and demanding applications. Enhanced with a lower exhaust and integrated silencer, it operates quietly, providing a user-friendly experience. The non-slip grip handle further enhances control, making this tool an Ideal choice for professionals and DIY enthusiasts alike, no matter the environment.
Reversible drill allows for versatile usage in various applications
Lightweight design weighing less than 1 kg enhances manoeuvrability
Variable speed triggering enables precise operation across tasks
Lower exhaust with integrated silencer minimises noise levels during use
Non slip grip handle ensures comfortable and secure handling
Designed for high speed at 2000 rpm to efficiently tackle drilling
Manufactured to comply with standards and directives assuring quality
Technical guarantee covers tools and devices used under normal conditions
Related links
- Weller Electric Soldering Iron 200 W
- Weller Electric Soldering Iron 200 W
- Weller 1 Soldering Iron Tip for use with WLSK 200 W
- Eaton Brake Module, 200 W
- BEL POWER SOLUTIONS INC LDP200 DIN Rail Power Supply 725V dc AC/DC Input 120V dc, 4 A Output DC 200 W
- SAM RC Series Silver Housing, 130mm x 130 mm
- SAM RC Series Silver Housing x 115 mm
- SAM RC 190 mm Pneumatic Tool
