SAM RC214A Automatic 550 W Drill 13 mm
- RS Stock No.:
- 667-254
- Mfr. Part No.:
- RC214A
- Manufacturer:
- SAM
Subtotal (1 unit)*
€201.45
(exc. VAT)
€247.78
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €201.45 |
*price indicative
- RS Stock No.:
- 667-254
- Mfr. Part No.:
- RC214A
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Drill | |
| Handle Type | Comfort Grip | |
| Motor Type | Pneumatic | |
| Series | RC214A | |
| Chuck Size | 13mm | |
| Overall Length | 205mm | |
| Chuck Type | Automatic | |
| Overall Width | 45mm | |
| Standards/Approvals | ISO 15744 | |
| Power Rating | 550W | |
| Overall Height | 155mm | |
| Weight | 1.91kg | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Drill | ||
Handle Type Comfort Grip | ||
Motor Type Pneumatic | ||
Series RC214A | ||
Chuck Size 13mm | ||
Overall Length 205mm | ||
Chuck Type Automatic | ||
Overall Width 45mm | ||
Standards/Approvals ISO 15744 | ||
Power Rating 550W | ||
Overall Height 155mm | ||
Weight 1.91kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM Reversible revolver drill with auto chuck is a robust and powerful tool designed for heavy-duty drilling tasks in industrial maintenance. With a torque level of 550 W and a rotation speed of 800 rpm, it efficiently handles demanding materials, ensuring reliable performance for professionals. Its ergonomic design features a handle with a flared base and a 4° tilt, providing exceptional grip and comfort during extended use. Engineered with a lightweight aluminium casing, this drill is not only Durable but also easy to manoeuvre, making it an Ideal choice for those seeking efficiency and precision. The incorporation of a progressive trigger and rear exhaust enhances its convenience, while compatibility with noise reduction accessories adds to its usability in various environments.
High torque level of 550 W allows for effective heavy duty drilling
Rotation speed of 800 rpm ensures Rapid and efficient performance
Lightweight aluminium casing for enhanced portability and ease of use
Ergonomic handle with a flared base and 4° tilt for superior grip
Progressive trigger enables precise control over drilling speed
Rear exhaust design facilitates improved Air circulation during operation
Compatible with noise reduction pipe for quieter work
Reversible drill feature increases versatility for different applications
Durable construction designed for long lasting use in industrial settings
Related links
- SAM IndispenSAM 2025 Automatic 13 W 13 mm
- SAM Air Drill 13 mm Automatic, 800rpm
- DeWALT DCD805E2T-QW 18V XR 850 W Cordless, Type C - EU 18 V 13 mm 90.0 Nm 2000rpm
- DeWALT XR 850 W Cordless, Type C - EU 18 V 13 mm 90.0 Nm 2000rpm
- DeWALT XR 850 W Cordless, Type C - EU 18 V 1.5 → 13 mm 90.0 Nm 2000rpm
- Fischer Elektronik Heatsink 21°C/W 13 mm 18 mm 25.4mm
- AAVID THERMALLOY Heatsink, 25°C/W 13 mm 19.5 mm 12.7mm
- Fischer Elektronik Heatsink 15°C/W 13 mm 30 mm 25.4mm
