- RS Stock No.:
- 113-8641
- Mfr. Part No.:
- 06019G2170
- Manufacturer:
- Bosch
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 113-8641
- Mfr. Part No.:
- 06019G2170
- Manufacturer:
- Bosch
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
GSB 18V Brushless Combi Cordless Drill
The GSB 18 V-EC Brushless Combi Drill is a Connectivity Ready Machine from Bosch. Featuring a two-speed gear box and comes supplied in an L-Boxx storage case with 2 x 4Ah Coolpack Li-Ion batteries and GAL1860CV charger.
The innovative GSB 18 V-EC includes KickBack control which helps protect wrists and arms from injury in the event of a drill bit jam. Other features include a 13 mm full metal keyless chuck which improves durability and electronic motor protection which prevents the motor from overloading.
Cordless power tools are free from cables and this advantage over corded counterparts means greater mobility working on job sites and in tight or restricted spaces making working a lot more easier. Cordless combi drills are able to drill wood or metal as well as to drive/undo screws and have variable speeds and high torque action and are suitable for use in robust applications.
The innovative GSB 18 V-EC includes KickBack control which helps protect wrists and arms from injury in the event of a drill bit jam. Other features include a 13 mm full metal keyless chuck which improves durability and electronic motor protection which prevents the motor from overloading.
Cordless power tools are free from cables and this advantage over corded counterparts means greater mobility working on job sites and in tight or restricted spaces making working a lot more easier. Cordless combi drills are able to drill wood or metal as well as to drive/undo screws and have variable speeds and high torque action and are suitable for use in robust applications.
Features and Benefits:
Connectivity ready machine
All metal chuck and brushless EC motor
Innovative precision clutch and KickBack Control
Ergonomic handle offers comfort when used for long periods
Integrated impact drilling function for drilling in masonry up to 13 mm
Compact design– head length is only 184 mm
Innovative CoolPack batteries ensure optimum heat dissipation and can increase the lifetime by up to 100%
Bosch Electronic Cell Protection (ECP) - protects the battery
Electronic Motor Protection (EMP) protects the motor against overload
13-mm Auto-Lock drill chuck
Integrated LED lighting with afterglow function - illuminates work areas for better visibility
Replaceable colour clips for easy labelling and tool identification
Mountable bit holder for simple transportation and storage
Practical belt clip - lets you hang the tool on a belt or ladder
Motor brake for precise work
All metal chuck and brushless EC motor
Innovative precision clutch and KickBack Control
Ergonomic handle offers comfort when used for long periods
Integrated impact drilling function for drilling in masonry up to 13 mm
Compact design– head length is only 184 mm
Innovative CoolPack batteries ensure optimum heat dissipation and can increase the lifetime by up to 100%
Bosch Electronic Cell Protection (ECP) - protects the battery
Electronic Motor Protection (EMP) protects the motor against overload
13-mm Auto-Lock drill chuck
Integrated LED lighting with afterglow function - illuminates work areas for better visibility
Replaceable colour clips for easy labelling and tool identification
Mountable bit holder for simple transportation and storage
Practical belt clip - lets you hang the tool on a belt or ladder
Motor brake for precise work
Applications:
Cordless drills are power tools and are appropriate for a wide range of applications such as drilling holes, driving nuts and bolts etc. They are ideal for both household tasks and heavy construction jobs. They are typically used by:
Builders
Electricians
Car Mechanics
Plumbers Roof Installers
DIY enthusiasts
Builders
Electricians
Car Mechanics
Plumbers Roof Installers
DIY enthusiasts
FAQs:
How many batteries are included in the set?
This Cordless drill comes with two Li-ion batteries
Do you stock replacement batteries?
Yes we sell replacement batteries. Please view our Power Tool Batteries section e.g. 874-1049
How many batteries are included in the set?
This Cordless drill comes with two Li-ion batteries
Do you stock replacement batteries?
Yes we sell replacement batteries. Please view our Power Tool Batteries section e.g. 874-1049
Note
This product works with Bosch GCY connectivity module chip designed for Bosch power tools, measuring tools and the tool box App. An easy to use to upgrade your tools with the unique features that let you personalise settings for current and future work.
Supplied with
2 x 4.0 Ah Li-ion batteries, GAL 1860 CV quick charger, L-Boxx 136
Bosch Drills
Specifications
Attribute | Value |
---|---|
Drill Type | Drill Driver |
Voltage Rating | 18V |
Corded/Cordless | Cordless |
Brushed/Brushless Motor | Brushed |
Battery Type | Li-Ion |
Battery Capacity | 4Ah |
Series | GSB |
Chuck Size | 13mm |
Chuck Type | Keyless |
Orientation | Straight |
Number of Batteries | 2 |
Max Speed | 1900rpm |
Plug Type | Type G - British 3-Pin |
Number of Gears | 2 |
Model Number | GSB 18 V-EC |
Drilling Capacity Masonry | 13 mm |
Drive Shape | Round |
Drilling Capacity Wood | 38 mm |
Drilling Capacity Metal | 13 mm |