Bosch 1600Z00038 4 Ah 18V Rechargeable Power Tool Battery, For Use With Bosch Cordless Power Tools
- RS Stock No.:
- 874-1049
- Distrelec Article No.:
- 301-57-347
- Mfr. Part No.:
- 1600Z00038
- Manufacturer:
- Bosch
Subtotal (1 unit)*
€138.63
(exc. VAT)
€170.51
(inc. VAT)
In Stock
- 38 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €138.63 |
*price indicative
- RS Stock No.:
- 874-1049
- Distrelec Article No.:
- 301-57-347
- Mfr. Part No.:
- 1600Z00038
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Rechargeable Power Tool Battery | |
| Voltage | 18V | |
| Battery Capacity | 4Ah | |
| For Use With | Bosch Cordless Power Tools | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Rechargeable Power Tool Battery | ||
Voltage 18V | ||
Battery Capacity 4Ah | ||
For Use With Bosch Cordless Power Tools | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- MY
Bosch Rechargeable Power Tool Battery, Lithium-Ion Battery Type, 4Ah Battery Capacity - 1600Z00038
Want to supercharge your handheld equipment? Turn to this rechargeable power tool battery from Bosch. It's designed to provide a steady power source for your cordless machinery in areas without electrical outlets, so you can use tools like sabre saws, driver drills and leaf blowers without a hitch. Thanks to its built-in temperature control, it doesn't charge unless the temperature is between 0°C and +45°C, helping to ensure a longer service life.
Features & Benefits
• Compatible with all 18V Bosch power tools for versatile use
• Integrated heat dissipation technology for a long runtime between charges
• Easy to maintain by simply cleaning the venting slots with a soft, dry brush
• Light weight of 600g to avoid weighing down your tool
Applications
• Construction zones
• Vehicle workshops
• DIY projects
• Repairs and maintenance
Does charging this battery before it's empty lead to a reduced service life?
No, charging this product before it's empty has no impact on its service life, nor does stopping it before it's finished charging. This means you can charge it anytime for efficiency and convenience.
Related links
- Milwaukee 4932430063 4 Ah 18V Rechargeable Power Tool Battery, For Use With Milwaukee Power Tools
- Bosch 1600A0214D 5.5 Ah 18V Rechargeable Battery, For Use With Bosch Cordless Power Tools
- Makita 197265-4 4 Ah 18V Rechargeable Power Tool Battery, For Use With DLX2005 and DLX2015
- Bosch 1600A002U5 5 Ah 18V Rechargeable Power Tool Battery, For Use With Cordless Drill/Drivers GSR 14.4 V-EC
- Makita 197280-8 5 Ah 18V Rechargeable Power Tool Battery
- FEIN 92604343020 12 Ah 18V Rechargeable Power Tool Battery
- FEIN 92604342020 8 Ah 18V Rechargeable Power Tool Battery angle grinders MULTIMASTER
- DeWALT DCB184B-XJ 5 Ah 18V Rechargeable Power Tool Battery, For Use With 18V XR Li-Ion DEWALT Tools

