DeWALT SDS Plus 110V Corded SDS Drill, UK Plug
- RS Stock No.:
- 124-8937
- Mfr. Part No.:
- D25033K-LX
- Manufacturer:
- DeWALT
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 124-8937
- Mfr. Part No.:
- D25033K-LX
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Drill Type | SDS Drill | |
| Voltage Rating | 110V | |
| Corded/Cordless | Corded | |
| Brushed/Brushless Motor | Brushed | |
| Chuck Type | SDS Plus | |
| Orientation | Straight | |
| Weight | 2.5kg | |
| Hammer Action | Yes | |
| Wattage | 710W | |
| Plug Type | Type G - British 3-pin | |
| Model Number | D25033K-LX | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Drill Type SDS Drill | ||
Voltage Rating 110V | ||
Corded/Cordless Corded | ||
Brushed/Brushless Motor Brushed | ||
Chuck Type SDS Plus | ||
Orientation Straight | ||
Weight 2.5kg | ||
Hammer Action Yes | ||
Wattage 710W | ||
Plug Type Type G - British 3-pin | ||
Model Number D25033K-LX | ||
- COO (Country of Origin):
- CZ
Related links
- DeWALT SDS Plus 110V Corded, Type G - British 3-Pin
- DeWALT SDS 110V Corded, Type G - British 3-Pin
- DeWALT SDS Plus 240V Corded 22 mm, Type C
- DeWALT SDS Plus SDS Plus 230V Corded, Type C - EU
- DeWALT SDS Plus Corded, Type C
- DeWALT SDS Plus 240V Corded, Type C - EU
- DeWALT SDS Plus 240V Corded 30 mm, Type C
- DeWALT SDS Plus 230V Corded, Type C - EU
