Bosch GSB Combi Drill, Type C - EU 18 V 1.5 to 13 mm
- RS Stock No.:
- 215-4940
- Mfr. Part No.:
- 06019H400C
- Manufacturer:
- Bosch
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 215-4940
- Mfr. Part No.:
- 06019H400C
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Combi Drill | |
| Corded/Cordless | Cordless | |
| Battery Voltage | 18V | |
| Battery Capacity | 4Ah | |
| Series | GSB | |
| Chuck Size | 1.5 to 13mm | |
| Overall Length | 202mm | |
| Standards/Approvals | No | |
| Overall Height | 204mm | |
| Weight | 1.2kg | |
| Overall Width | 78mm | |
| Plug Type | Type C - EU | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Combi Drill | ||
Corded/Cordless Cordless | ||
Battery Voltage 18V | ||
Battery Capacity 4Ah | ||
Series GSB | ||
Chuck Size 1.5 to 13mm | ||
Overall Length 202mm | ||
Standards/Approvals No | ||
Overall Height 204mm | ||
Weight 1.2kg | ||
Overall Width 78mm | ||
Plug Type Type C - EU | ||
- COO (Country of Origin):
- MY
Bosch Impact Driver, 63Nm Hard Torque, 1.5 to 13mm Chuck Capacity - GSB Series - 06019H400C
Need to bore multiple holes in tough materials? Make this impact driver from Bosch your workmate. As this tool is cordless, you can bring it anywhere the job takes you. A hard torque of 63Nm means you can count on it when drilling into materials like steel. Thanks to its impact function, this drill is also a good choice for tackling masonry work. Its full metal chuck resists wear for an extended service life. Don't worry about your chuck working loose, as its auto-lock technology keeps it securely in place.
Features & Benefits
• Ergonomic design lets you handle it comfortably for long periods of time
• Two gears for a choice of rotational speeds
• Broad chuck capacity between 1.5 and 13mm makes it compatible with various bits
• Electronic cell protection minimises the risk of the battery overheating
Applications
• Civil engineering
• Construction and roofing
• Factory maintenance
• Electrical engineering
What's the noise level of this impact driver?
This drill has a sound power level of 100 dB, so it's a good idea to pop on ear defenders when you use it.
Related links
- Bosch GSB Cordless 1800 rpm, 460 rpm
- DeWALT Self-Locking 500 W Cordless, Type C - EU 18 V 1.5 to 13 mm 90 Nm 2000rpm
- Bosch GSB 18V-45 Cordless, Type C 18 V 1.5 to 13 mm 45 Nm 500rpm
- DeWALT XR 850 W Cordless, Type C - EU 18 V 1.5 → 13 mm 90.0 Nm 2000rpm
- DeWALT XR Cordless, Type C - EU 18 V 13 mm 65 Nm
- Bosch GBH SDS Plus Cordless, Type C - EU 18 V 980rpm
- DeWALT XR 850 W Cordless, Type C - EU 18 V 13 mm 90.0 Nm 2000rpm
- DeWALT XR POWERSTACK Cordless, Type C - EU 18 V 13 mm 90 Nm
