Bosch GSR Keyless Cordless 18 V 1.5 to 13 mm
- RS Stock No.:
- 221-6370
- Mfr. Part No.:
- 06019J5002
- Manufacturer:
- Bosch
Subtotal (1 unit)*
€402.84
(exc. VAT)
€495.49
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €402.84 |
*price indicative
- RS Stock No.:
- 221-6370
- Mfr. Part No.:
- 06019J5002
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Drill Driver | |
| Battery Voltage | 18V | |
| Corded/Cordless | Cordless | |
| Motor Type | Brushless | |
| Series | GSR | |
| Chuck Size | 1.5 to 13 mm | |
| Chuck Type | Keyless | |
| Overall Length | 205mm | |
| Overall Height | 220mm | |
| Standards/Approvals | No | |
| Weight | 2.1kg | |
| Overall Width | 73mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Drill Driver | ||
Battery Voltage 18V | ||
Corded/Cordless Cordless | ||
Motor Type Brushless | ||
Series GSR | ||
Chuck Size 1.5 to 13 mm | ||
Chuck Type Keyless | ||
Overall Length 205mm | ||
Overall Height 220mm | ||
Standards/Approvals No | ||
Weight 2.1kg | ||
Overall Width 73mm | ||
The Bosch GSR 18V-150 C professional is the clever drill driver with unrivalled performance and control for a wide range of screwing and drilling tasks. It is the perfect choice for enormously fast work progress due to exceptionally powerful ProCORE18V batteries and a brushless motor with BITURBO technology. Its precise electronic angle detection always ensures the right angle of long screws and its switchable kick back control for working with hole saws reduces the risk of sudden rotational torque reaction in a bind-up scenario.
It has metal drill chuck and metal gearbox for more reliability and robustness
It is compatible with all Bosch professional 18V batteries and chargers
It has electronic motor protection
Related links
- Bosch 18 V 1.5 to 13 mm
- FEIN Quick Change Cordless 18 V 1.5 to 13 mm 130 Nm
- FEIN ABS 18 Q Quick Change Cordless 18 V 1.5 to 13 mm 60 Nm
- FEIN ASCM 18-4 QM AS Quick Change Cordless 18 V 1.5 to 13 mm 130 Nm
- Bosch GSB 18V-45 Cordless, Type C 18 V 1.5 to 13 mm 45 Nm 500rpm
- FEIN ASCM 18 QSW Quick Change Cordless 18 V 1.5 to 13 mm 40 Nm
- Flex DD SDS Cordless 18 V 1.5 to 13 mm 135 Nm
- Flex PD SDS Cordless 18 V 1.5 to 13 mm 75 Nm
