Bosch GSB Keyless Cordless 18 V 1.5 to 13 mm
- RS Stock No.:
- 221-6371
- Mfr. Part No.:
- 06019J5102
- Manufacturer:
- Bosch
Discontinued
- RS Stock No.:
- 221-6371
- Mfr. Part No.:
- 06019J5102
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Drill Driver | |
| Battery Voltage | 18V | |
| Corded/Cordless | Cordless | |
| Motor Type | Brushless | |
| Series | GSB | |
| Chuck Size | 1.5 to 13 mm | |
| Chuck Type | Keyless | |
| Overall Length | 210mm | |
| Overall Width | 73mm | |
| Standards/Approvals | No | |
| Overall Height | 220mm | |
| Weight | 2.2kg | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Drill Driver | ||
Battery Voltage 18V | ||
Corded/Cordless Cordless | ||
Motor Type Brushless | ||
Series GSB | ||
Chuck Size 1.5 to 13 mm | ||
Chuck Type Keyless | ||
Overall Length 210mm | ||
Overall Width 73mm | ||
Standards/Approvals No | ||
Overall Height 220mm | ||
Weight 2.2kg | ||
The Bosch GSB 18V-150 C professional is a clever impact drill driver while providing unrivalled power and control and thereby making versatile working easy. It is perfect for screwing, drilling, and impact drilling tasks and enables an extremely fast working process due to exceptionally powerful ProCORE18V batteries and a brushless motor with BITURBO technology. Its ingenious electronic angle detection always ensures the right angle of long screws and its switchable kick back control for working with hole saws reduces the risk of sudden rotational torque reaction in a bind-up scenario.
It has metal drill chuck and metal gearbox for more reliability and robustness
It is compatible with all Bosch professional 18V batteries and chargers
It has electronic motor protection
Related links
- Bosch 18 V 1.5 to 13 mm
- Bosch GSB 18V-45 Cordless, Type C 18 V 1.5 to 13 mm 45 Nm 500rpm
- FEIN Quick Change Cordless 18 V 1.5 to 13 mm 130 Nm
- FEIN ASCM 18 QSW Quick Change Cordless 18 V 1.5 to 13 mm 40 Nm
- Flex DD SDS Cordless 18 V 1.5 to 13 mm 135 Nm
- Flex PD SDS Cordless 18 V 1.5 to 13 mm 75 Nm
- FEIN ABS 18 Q Quick Change Cordless 18 V 1.5 to 13 mm 60 Nm
- FEIN ASCM 18-4 QM AS Quick Change Cordless 18 V 1.5 to 13 mm 130 Nm
