Bosch GSB Keyless Drill Driver 18 V 1.5 to 13 mm
- RS Stock No.:
- 221-6372
- Mfr. Part No.:
- 06019J5172
- Manufacturer:
- Bosch
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 221-6372
- Mfr. Part No.:
- 06019J5172
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Drill Driver | |
| Corded/Cordless | Cordless | |
| Battery Voltage | 18V | |
| Motor Type | Brushless | |
| Battery Capacity | 8Ah | |
| Series | GSB | |
| Chuck Size | 1.5 to 13mm | |
| Overall Length | 210mm | |
| Chuck Type | Keyless | |
| Overall Height | 220mm | |
| Standards/Approvals | No | |
| Weight | 2.2kg | |
| Overall Width | 73mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Drill Driver | ||
Corded/Cordless Cordless | ||
Battery Voltage 18V | ||
Motor Type Brushless | ||
Battery Capacity 8Ah | ||
Series GSB | ||
Chuck Size 1.5 to 13mm | ||
Overall Length 210mm | ||
Chuck Type Keyless | ||
Overall Height 220mm | ||
Standards/Approvals No | ||
Weight 2.2kg | ||
Overall Width 73mm | ||
- COO (Country of Origin):
- MY
The Bosch GSB 18V-150 C professional is a clever impact drill driver while providing unrivalled power and control and thereby making versatile working easy. It is perfect for screwing, drilling, and impact drilling tasks and enables an extremely fast working process due to exceptionally powerful ProCORE18V batteries and a brushless motor with BITURBO technology. Its ingenious electronic angle detection always ensures the right angle of long screws and its switchable kick back control for working with hole saws reduces the risk of sudden rotational torque reaction in a bind-up scenario. It includes two ProCORE18V 8.0Ah batteries and GAL 1880 CV quick charger.
It has metal drill chuck and metal gearbox for more reliability and robustness
It is compatible with all Bosch professional 18V batteries and chargers
It has electronic motor protection
Related links
- Bosch GSB Cordless, Type C - EU 18 V 1.5 to 13 mm
- Bosch GSB Keyless 230V Corded 1.5 to 13 mm, Type F - Schuko
- Bosch GSB 18V-45 Cordless, Type C 18 V 1.5 to 13 mm 45 Nm 500rpm
- Bosch PRO GSB 18V-65 Keyless Cordless 18 V 13 mm 76 nm 2100rpm
- FEIN Quick Change Cordless 18 V 1.5 to 13 mm 130 Nm
- Flex PD SDS Cordless 18 V 1.5 to 13 mm 75 Nm
- Flex DD SDS Cordless 18 V 1.5 to 13 mm 135 Nm
- FEIN ASCM 18 QSW Quick Change Cordless 18 V 1.5 to 13 mm 40 Nm
