Bosch GBH 18V-45 C SDS Plus SDS Hammer Drill 18 V 305rpm
- RS Stock No.:
- 230-6213
- Mfr. Part No.:
- 061191300
- Manufacturer:
- Bosch
Subtotal (1 unit)*
€1,280.16
(exc. VAT)
€1,574.60
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,280.16 |
*price indicative
- RS Stock No.:
- 230-6213
- Mfr. Part No.:
- 061191300
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | SDS Hammer Drill | |
| Corded/Cordless | Cordless | |
| Battery Voltage | 18V | |
| Motor Type | Brushless | |
| Handle Type | D-Handle | |
| Series | GBH 18V-45 C | |
| Chuck Type | SDS Plus | |
| Overall Length | 545mm | |
| Speed | 305rpm | |
| Standards/Approvals | No | |
| Weight | 8kg | |
| Overall Width | 131mm | |
| Overall Height | 266mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type SDS Hammer Drill | ||
Corded/Cordless Cordless | ||
Battery Voltage 18V | ||
Motor Type Brushless | ||
Handle Type D-Handle | ||
Series GBH 18V-45 C | ||
Chuck Type SDS Plus | ||
Overall Length 545mm | ||
Speed 305rpm | ||
Standards/Approvals No | ||
Weight 8kg | ||
Overall Width 131mm | ||
Overall Height 266mm | ||
- COO (Country of Origin):
- DE
The Dremel battery pack hammer drill has voltage ratting of 18 V with impact energy 12.5 J. It has maximum drilling Ø concrete 45 mm.
Cordless freedom with corded performance thanks to BITURBO technology
Lighter than comparable corded products thanks to a highly optimized drive train, even with attached ProCORE18V 12.0Ah battery
Related links
- Bosch GBH 18V-34 CF SDS Plus Cordless 18 V 500rpm
- Bosch PRO GBH 18V-26 D SDS Plus Cordless 18 V 980rpm
- Bosch GBH SDS Plus Cordless, Type C - EU 18 V 980rpm
- Bosch GBH 18V-22 SDS 18V Cordless
- Bosch GBH 18V-28 D SDS 18V Cordless
- Bosch GBH SDS Plus 18V Cordless, Type G - British 3-Pin
- Bosch GBH 18V-40 C 18V Cordless
- Bosch GBH 18V-24 C 18V Cordless
