Bosch 10 mm 18V, 2 Ah Cordless Combi Drill

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
268-4225
Mfr. Part No.:
06019H5370
Manufacturer:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Combi Drill

Torque Rating

55Nm

Voltage

18V

Battery Type

Lithium-ion

Drive Size

10 mm

Corded/Cordless

Cordless

Motor Type

Brushless DC Motor

Overall Length

445mm

Battery Capacity

2Ah

Speed

1800rpm

Overall Width

367mm

Standards/Approvals

No

Overall Height

155mm

Weight

1kg

COO (Country of Origin):
MY
The Bosch impact drill that has robust 13 millimetre roehm metal chuck offers ideal power transfer for drilling and screwdriving. The brushless motor ensures extensive tool lifetime and longer battery runtimes.

Tough and powerful

High efficiency

Related links