Bosch Professional Kits Autolock 18V Cordless Combi Drill Li-Ion
- RS Stock No.:
- 280-3629
- Mfr. Part No.:
- 0615990M2B
- Manufacturer:
- Bosch
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 280-3629
- Mfr. Part No.:
- 0615990M2B
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Drill Type | Combi Drill | |
| Voltage Rating | 18V | |
| Corded/Cordless | Cordless | |
| Battery Type | Li-Ion | |
| Brushed/Brushless Motor | Brushless | |
| Battery Capacity | 4Ah | |
| Series | Professional Kits | |
| Chuck Type | Autolock | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Drill Type Combi Drill | ||
Voltage Rating 18V | ||
Corded/Cordless Cordless | ||
Battery Type Li-Ion | ||
Brushed/Brushless Motor Brushless | ||
Battery Capacity 4Ah | ||
Series Professional Kits | ||
Chuck Type Autolock | ||
- COO (Country of Origin):
- CN
Bosch 0615990M2B Power Tool Kit
The Bosch 0615990M2B Power Tool Kit is a comprehensive, professional-grade set designed to handle a wide range of tasks. With its high-performance brushless tools, durable construction, and convenient accessories, this kit is an excellent investment for professionals, engineers, and DIY enthusiasts. Whether youre drilling, driving, hammering, or grinding, with this kit we have you covered.
What do you get?
• 1 x GSB 18V-55 Combi Drill
• 1 x GDR 18V-200 Impact Driver
• 1x GBH 18V-21 SDS+ Rotary Hammer
• 1 x GWS 18V-10 Angle Grinder
• 3 x 4.0Ah batteries
• 1 x charger
• 1 x durable carry bag to store everything in.
• 1 x GDR 18V-200 Impact Driver
• 1x GBH 18V-21 SDS+ Rotary Hammer
• 1 x GWS 18V-10 Angle Grinder
• 3 x 4.0Ah batteries
• 1 x charger
• 1 x durable carry bag to store everything in.
GSB 18V-55 Combi Drill
Features:
• 2-Speed Gearbox offers optimal power and speed for drilling and screwdriving.
• Keyless Chuck allows for quick and easy bit changes.
• LED Light Illuminates the work area for better visibility.
• Electronic Motor Protection (EMP) protects the motor against overload.
• 2-Speed Gearbox offers optimal power and speed for drilling and screwdriving.
• Keyless Chuck allows for quick and easy bit changes.
• LED Light Illuminates the work area for better visibility.
• Electronic Motor Protection (EMP) protects the motor against overload.
Benefits:
• Versatility: Suitable for drilling in wood, metal, and masonry.
• Ease of Use: Compact and lightweight design reduces user fatigue.
• Reliability: EMP ensures long-lasting performance.
• Versatility: Suitable for drilling in wood, metal, and masonry.
• Ease of Use: Compact and lightweight design reduces user fatigue.
• Reliability: EMP ensures long-lasting performance.
GDR 18V-200 Impact Driver
Features:
• High Torque delivers up to 200 Nm of torque for heavy-duty tasks.
• Variable Speed Control provides precise control over the tools performance.
• LED Light enhances visibility in dark work areas.
• A Brushless Motor ensures longer tool life and better battery efficiency.
• High Torque delivers up to 200 Nm of torque for heavy-duty tasks.
• Variable Speed Control provides precise control over the tools performance.
• LED Light enhances visibility in dark work areas.
• A Brushless Motor ensures longer tool life and better battery efficiency.
Benefits:
• Powerful Performance: Handles tough driving tasks with ease.
• Durability: The brushless motor extends the tools lifespan.
• User Comfort: Ergonomic design reduces strain during prolonged use.
• Powerful Performance: Handles tough driving tasks with ease.
• Durability: The brushless motor extends the tools lifespan.
• User Comfort: Ergonomic design reduces strain during prolonged use.
GBH 18V-21 SDS+ Rotary Hammer
Features:
• 2.0 Joules of Impact Energy provides powerful hammering action.
• Three Modes drilling, hammer drilling, and chiselling.
• Vibration Control reduces user fatigue during extended use.
• Brushless Motor enhances efficiency and durability.
• 2.0 Joules of Impact Energy provides powerful hammering action.
• Three Modes drilling, hammer drilling, and chiselling.
• Vibration Control reduces user fatigue during extended use.
• Brushless Motor enhances efficiency and durability.
Benefits:
• Versatility: Suitable for a variety of applications including concrete, wood, and metal.
• Comfort: Vibration control makes it easier to handle during long tasks.
• Efficiency: Brushless motor ensures consistent performance.
• Versatility: Suitable for a variety of applications including concrete, wood, and metal.
• Comfort: Vibration control makes it easier to handle during long tasks.
• Efficiency: Brushless motor ensures consistent performance.
GWS 18V-10 Angle Grinder
Features:
• Kickback Control increases user safety by shutting down the tool in case of a sudden reaction.
• Restart Protection prevents accidental start-up.
• Brushless Motor provides longer runtime and tool life.
• Compact Design easy to handle and manoeuvre.
• Kickback Control increases user safety by shutting down the tool in case of a sudden reaction.
• Restart Protection prevents accidental start-up.
• Brushless Motor provides longer runtime and tool life.
• Compact Design easy to handle and manoeuvre.
Benefits:
• Safety: Advanced features reduce the risk of accidents.
• Durability: Brushless motor ensures long-lasting use.
• Ease of Use: Compact and ergonomic design for comfortable handling.
• Safety: Advanced features reduce the risk of accidents.
• Durability: Brushless motor ensures long-lasting use.
• Ease of Use: Compact and ergonomic design for comfortable handling.
Why should I buy it?
• Versatility: Covers a wide range of applications from drilling and driving to hammering and grinding.
• High Performance: Each tool features a brushless motor for enhanced power and efficiency.
• Durability: Built to withstand tough job site conditions.
• Convenience: Includes multiple batteries and a fast charger to minimize downtime.
• High Performance: Each tool features a brushless motor for enhanced power and efficiency.
• Durability: Built to withstand tough job site conditions.
• Convenience: Includes multiple batteries and a fast charger to minimize downtime.
Applications
• GSB 18V-55 Combi Drill: Ideal for drilling in wood, metal, and masonry, as well as screwdriving tasks.
• GDR 18V-200 Impact Driver: Perfect for driving screws and bolts in wood, metal, and concrete.
• GBH 18V-21 SDS+ Rotary Hammer: Suitable for hammer drilling in concrete, chiselling, and drilling in wood and metal.
• GWS 18V-10 Angle Grinder: Great for cutting, grinding, and polishing various materials.
• GDR 18V-200 Impact Driver: Perfect for driving screws and bolts in wood, metal, and concrete.
• GBH 18V-21 SDS+ Rotary Hammer: Suitable for hammer drilling in concrete, chiselling, and drilling in wood and metal.
• GWS 18V-10 Angle Grinder: Great for cutting, grinding, and polishing various materials.
Related links
- M18 Keyless Cordless
- Milwaukee M18 FUEL SDS Max 18V Cordless Hammer Drill Li-Ion, Cordless
- Bosch 12 mm 18V Cordless Combi Drill
- Bosch 18V, 4 Ah Cordless Combi Drill
- Bosch 8 mm 18V, 2 Ah Cordless Combi Drill
- Milwaukee M12 FUEL 12V Cordless Hammer Drill Li-Ion, Cordless
- Bosch GSR Keyless 18V Cordless Drill Driver Li-ion, Euro Plug
- Bosch 10 mm 18V, 2 Ah Cordless Combi Drill
