Bosch 8 mm 18V, 2 Ah Cordless Combi Drill
- RS Stock No.:
- 268-4231
- Mfr. Part No.:
- 06019K3371
- Manufacturer:
- Bosch
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 268-4231
- Mfr. Part No.:
- 06019K3371
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Combi Drill | |
| Voltage | 18V | |
| Drive Size | 8 mm | |
| Impact Rate | 27000bpm | |
| Corded/Cordless | Cordless | |
| Handle Type | Angled | |
| Motor Type | Brushless | |
| Overall Length | 445mm | |
| Battery Capacity | 2Ah | |
| Speed | 500rpm | |
| Overall Width | 360mm | |
| Weight | 1kg | |
| Standards/Approvals | No | |
| Series | GSB 18V-45 | |
| Overall Height | 155mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Combi Drill | ||
Voltage 18V | ||
Drive Size 8 mm | ||
Impact Rate 27000bpm | ||
Corded/Cordless Cordless | ||
Handle Type Angled | ||
Motor Type Brushless | ||
Overall Length 445mm | ||
Battery Capacity 2Ah | ||
Speed 500rpm | ||
Overall Width 360mm | ||
Weight 1kg | ||
Standards/Approvals No | ||
Series GSB 18V-45 | ||
Overall Height 155mm | ||
Bosch Combi Drill, 18V Battery Voltage, 1900RPM - 06019K3371
The Bosch GSB 18V-45 is a professional-grade cordless impact drill known for its power and versatility. Weighing just 1 kg, it provides superior handling while delivering up to 1,900 RPM. With a robust torque rating of up to 45 Nm, it is reliable and effective for challenging applications.
Features & Benefits
• High torque of 45 Nm for a range of tasks
• Two-speed settings for versatile applications
• 13mm chuck accommodates larger drill bits
• Lithium-ion battery for extended run time
• Compact head length of 174mm for working in tight spaces
Applications
• Drilling in wood, masonry, and steel
• Fastening screws up to 8mm in diameter
• Ideal for installations and repairs in confined areas
Is it easy to handle for extended periods?
Yes, its lightweight design enhances comfort during use.
Can it be used for screw driving tasks?
Yes, it can drive screws with a maximum diameter of 8mm.
Does it come with a charger?
Yes, the package includes a charger.
What type of battery does this drill use?
It uses a Lithium-ion battery for efficient performance.
Related links
- Bosch 10 mm 18V, 2 Ah Cordless Combi Drill
- Bosch 12 mm 18V, 4 Ah Cordless Combi Drill
- Bosch 18V, 4 Ah Cordless Combi Drill
- Bosch 12 mm 18V Cordless Combi Drill
- DeWALT 1/2 in 18V, 2 Ah Cordless Impact Wrench
- Facom 1/2 in 18V, 2 Ah Cordless Impact Wrench
- Bosch Professional Kits Autolock 18V Cordless Combi Drill Li-Ion
- Milwaukee 3/8 in 12V, 2 Ah Cordless Impact Wrench
