Bosch GSH SDS 240V Corded, Type G - British 3-Pin
- RS Stock No.:
- 268-4244
- Mfr. Part No.:
- 0611321070
- Manufacturer:
- Bosch
Subtotal (1 unit)*
€871.71
(exc. VAT)
€1,072.20
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €871.71 |
*price indicative
- RS Stock No.:
- 268-4244
- Mfr. Part No.:
- 0611321070
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Hammer Drill | |
| Voltage | 240V | |
| Corded/Cordless | Corded | |
| Motor Type | Brushed | |
| Series | GSH | |
| Chuck Type | SDS | |
| Standards/Approvals | No | |
| Weight | 6.2kg | |
| Power Rating | 1.1kW | |
| Plug Type | Type G - British 3-Pin | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Hammer Drill | ||
Voltage 240V | ||
Corded/Cordless Corded | ||
Motor Type Brushed | ||
Series GSH | ||
Chuck Type SDS | ||
Standards/Approvals No | ||
Weight 6.2kg | ||
Power Rating 1.1kW | ||
Plug Type Type G - British 3-Pin | ||
- COO (Country of Origin):
- DE
The Bosch demolition hammer with SDS max that has durable due to robust metal components and optimised lubrication system. It also includes vibration control and lightweight design for effortless and continuous work in time intensive applications.
Vibration control
Convenient adjustment of the chisel position
Related links
- Bosch 0611332171 SDS 240V Corded, Type G - British 3-Pin
- Bosch GBH SDS 240V Corded, Type G - British 3-Pin
- Bosch GSH SDS 110V Corded, Type G - British 3-Pin
- Bosch GBH SDS Plus 240V Corded, Type G - British 3-Pin
- Bosch GSH SDS 230V Corded, Type F - Schuko
- Bosch GBH SDS 110V Corded, Type G - British 3-Pin
- Bosch GBH SDS Plus 230V Corded, Type G - British 3-Pin
- Bosch GBH SDS Plus 110V Corded, Type G - British 3-Pin
