Bosch GBH SDS 110V Corded, Type G - British 3-Pin
- RS Stock No.:
- 268-4240
- Mfr. Part No.:
- 0611264060
- Manufacturer:
- Bosch
Subtotal (1 unit)*
€977.56
(exc. VAT)
€1,202.40
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €977.56 |
*price indicative
- RS Stock No.:
- 268-4240
- Mfr. Part No.:
- 0611264060
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Hammer Drill | |
| Voltage | 110V | |
| Corded/Cordless | Corded | |
| Motor Type | Brushed | |
| Series | GBH | |
| Chuck Type | SDS | |
| Speed | 165rpm, 330rpm | |
| Standards/Approvals | No | |
| Weight | 6.8kg | |
| Power Rating | 1.1kW | |
| Plug Type | Type G - British 3-Pin | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Hammer Drill | ||
Voltage 110V | ||
Corded/Cordless Corded | ||
Motor Type Brushed | ||
Series GBH | ||
Chuck Type SDS | ||
Speed 165rpm, 330rpm | ||
Standards/Approvals No | ||
Weight 6.8kg | ||
Power Rating 1.1kW | ||
Plug Type Type G - British 3-Pin | ||
The Bosch rotary hammer with max that has durable due to robust metal components and optimised lubrication system. The powerful motor enables the delivery of 8.8 J of impact energy for fast drilling and high removal rate.
Vibration control
Convenient adjustment of the chisel position
Related links
- Bosch GBH SDS Plus 110V Corded, Type G - British 3-Pin
- Bosch GSH SDS 110V Corded, Type G - British 3-Pin
- DeWALT SDS 110V Corded, Type G - British 3-Pin
- Bosch GBH SDS 240V Corded, Type G - British 3-Pin
- Bosch GBH SDS Plus 230V Corded, Type G - British 3-Pin
- Bosch GBH SDS Plus 240V Corded, Type G - British 3-Pin
- DeWALT SDS Plus 110V Corded, Type G - British 3-Pin
- Bosch GBH SDS Plus 18V Cordless, Type G - British 3-Pin
