Milwaukee Cordless Body Only
- RS Stock No.:
- 269-6416
- Mfr. Part No.:
- 4933464893
- Manufacturer:
- Milwaukee
Subtotal (1 unit)*
€780.23
(exc. VAT)
€959.68
(inc. VAT)
Limited stock
- 2 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €780.23 |
*price indicative
- RS Stock No.:
- 269-6416
- Mfr. Part No.:
- 4933464893
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Corded/Cordless | Cordless | |
| Battery Type | Body Only | |
| Weight | 10.2kg | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Corded/Cordless Cordless | ||
Battery Type Body Only | ||
Weight 10.2kg | ||
- COO (Country of Origin):
- CN
The Milwaukee M18 fuel one key maximum drilling and braking hammer that has most productive SDS max tool milwaukee tool has produced and delivering ac power with the flexibility of the cordless M18 platform. It delivers extended performance and extended run time.
Anti vibration side handle for lower vibration exposure
Service light indicator illuminates when tool requires servicing
Service light indicator illuminates when tool requires servicing
Related links
- Milwaukee 3/8 in 18V Cordless Body Only Impact Driver Cordless
- Milwaukee 1/4 in 18V Cordless Body Only Impact Wrench Cordless
- Milwaukee 1/2 in 12V Cordless Body Only Impact Wrench Cordless
- Milwaukee 3/8 in 12V Cordless Body Only Impact Wrench Cordless
- Milwaukee 1/4 in 12V Cordless Body Only Impact Wrench Cordless
- DeWALT DCD999 Cordless Combi Drill Body Only
- DeWALT DCD 18V Cordless Combi Drill Body Only
- DeWALT DCD Keyless 18V Cordless Angle drill Body Only
